SC15-11SURKWA Kingbright 1 7 Segment LED Display Cathode Red 210mcd Right Side 38 mm

This image is representative of the product range

Get a bulk buy discount

Add 30 more to save $8.10

View bulk pricing options

Subtotal (1 tube of 15 units)*

$161.40

(exc. GST)

$177.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 570 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
15 - 15$10.76$161.40-
30 - 45$10.49$157.35$8.10
60 +$10.331$154.97$25.74

*price indicative

RS Stock No.:
165-1528
Mfr. Part No.:
SC15-11SURKWA
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Display Type

7 Segment

Product Type

LED Display

Number of Characters

1

LED Colour

Red

Number of Segments

7

Dominant Wavelength

630nm

Character Width

22mm

Character Height

38mm

Common Connection

Cathode

Mount Type

Through Hole

External Height

12.5mm

External Width

33.2mm

External Depth

47mm

Minimum Operating Temperature

-40°C

Luminous Intensity

210mcd

Maximum Operating Temperature

85°C

Colour of Face

Grey

Standards/Approvals

RoHS

Forward Voltage

2V

Power Dissipation

150mW

Decimal Orientation

Right Side

Forward Current

30mA

COO (Country of Origin):
CN

Kingbright Single Digit, 38 to 57mm


A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.

Low current operation

Excellent character appearance

Grey face with white segments

Easy mounting on P.C. boards or sockets

Categorized for luminous intensity

Mechanically rugged

RoHS compliant

7-Segment LED Displays


Each (In a Tube of 15)
$8.556
Each
$12.31
Each (In a Pack of 5)
$13.054
Each
$23.00

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy