SC15-11SURKWA Kingbright 1 7 Segment LED Display Cathode Red 210mcd Right Side 38 mm
- RS Stock No.:
- 719-2547
- Mfr. Part No.:
- SC15-11SURKWA
- Brand:
- Kingbright
This image is representative of the product range
Subtotal (1 unit)*
$12.31
(exc. GST)
$13.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 300 unit(s) ready to ship from another location
- Plus 576 unit(s) shipping from 16 November 2026
Units | Per unit |
|---|---|
| 1 - 3 | $12.31 |
| 4 - 7 | $12.13 |
| 8 + | $11.91 |
*price indicative
- RS Stock No.:
- 719-2547
- Mfr. Part No.:
- SC15-11SURKWA
- Brand:
- Kingbright
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED Display | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| LED Colour | Red | |
| Number of Segments | 7 | |
| Dominant Wavelength | 630nm | |
| Character Width | 22mm | |
| Character Height | 38mm | |
| Common Connection | Cathode | |
| Mount Type | Through Hole | |
| External Depth | 47mm | |
| External Height | 12.5mm | |
| External Width | 33.2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Luminous Intensity | 210mcd | |
| Standards/Approvals | RoHS | |
| Colour of Face | Grey | |
| Forward Voltage | 2V | |
| Power Dissipation | 150mW | |
| Forward Current | 30mA | |
| Decimal Orientation | Right Side | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED Display | ||
Display Type 7 Segment | ||
Number of Characters 1 | ||
LED Colour Red | ||
Number of Segments 7 | ||
Dominant Wavelength 630nm | ||
Character Width 22mm | ||
Character Height 38mm | ||
Common Connection Cathode | ||
Mount Type Through Hole | ||
External Depth 47mm | ||
External Height 12.5mm | ||
External Width 33.2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Luminous Intensity 210mcd | ||
Standards/Approvals RoHS | ||
Colour of Face Grey | ||
Forward Voltage 2V | ||
Power Dissipation 150mW | ||
Forward Current 30mA | ||
Decimal Orientation Right Side | ||
- COO (Country of Origin):
- CN
Kingbright Single Digit, 38 to 57mm
7-Segment LED Displays
Related links
- SC15-11SURKWA Kingbright 1 7 Segment LED Display Cathode Red 210mcd Right Side 38 mm
- Kingbright 1 7 Segment LED Display Cathode Red 97mcd Right Side 14.2 mm
- Kingbright 1 7 Segment LED Display Cathode Red 440mcd Right Side 57 mm
- SC08-11SURKWA Kingbright 1 7 Segment LED Display Cathode Red 61mcd Right Side 20.3 mm
- Kingbright 1 7 Segment LED Display Cathode Red 61mcd Right Side 20.3 mm
- Kingbright 1 7 Segment LED Display Cathode Red 110mcd Right Side 13.2 mm
- SC52-11SURKWA Kingbright 1 7 Segment LED Display Cathode Red 110mcd Right Side 13.2 mm
- SC39-11SURKWA Kingbright 1 7 Segment LED Display Cathode Red 46mcd Right Side 10 mm
