SC15-11CGKWA Kingbright 1 7 Segment LED Display Cathode Green 100mcd Right Side 38 mm

This image is representative of the product range

Get a bulk buy discount

Add 30 more to save 2%

View bulk pricing options

Subtotal (1 tube of 15 units)*

$128.34

(exc. GST)

$141.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 105 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
15 - 15$8.556$128.34-
30 - 45$8.343$125.152%
60 +$8.214$123.213%

*price indicative

RS Stock No.:
165-4346
Mfr. Part No.:
SC15-11CGKWA
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Display Type

7 Segment

Product Type

LED Display

Number of Characters

1

LED Colour

Green

Number of Segments

7

Dominant Wavelength

570nm

Character Width

22mm

Character Height

38mm

Common Connection

Cathode

Mount Type

Through Hole

External Width

33.2mm

External Height

12.5mm

External Depth

47mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Luminous Intensity

100mcd

Colour of Face

Grey

Standards/Approvals

RoHS

Power Dissipation

150mW

Forward Voltage

2.1V

Series

SC15

Decimal Orientation

Right Side

Forward Current

30mA

COO (Country of Origin):
CN

Kingbright Single Digit, 38 to 57mm


A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.

Low current operation

Excellent character appearance

Grey face with white segments

Easy mounting on P.C. boards or sockets

Categorized for luminous intensity

Mechanically rugged

RoHS compliant

7-Segment LED Displays


Each (In a Pack of 5)
$13.054
Each (In a Tube of 15)
$10.76
Each
$23.00
Each (In a Tube of 10)
$15.354

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy