SA40-19SYKWA Kingbright 10 7 Segment LED Display Anode Yellow 450mcd Right Side 101 mm
- RS Stock No.:
- 145-1372
- Mfr. Part No.:
- SA40-19SYKWA
- Brand:
- Kingbright
This image is representative of the product range
Add 12 more to save 2%
View bulk pricing optionsSubtotal (1 box of 6 units)*
$268.72
(exc. GST)
$295.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 42 unit(s) ready to ship from another location
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 6 - 6 | $44.787 | $268.72 | - |
| 12 - 18 | $43.667 | $262.00 | 2% |
| 24 + | $42.993 | $257.96 | 4% |
*price indicative
- RS Stock No.:
- 145-1372
- Mfr. Part No.:
- SA40-19SYKWA
- Brand:
- Kingbright
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | 7 Segment | |
| Product Type | LED Display | |
| Number of Characters | 10 | |
| LED Colour | Yellow | |
| Number of Segments | 7 | |
| Dominant Wavelength | 590nm | |
| Character Width | 59.5mm | |
| Character Height | 101mm | |
| Common Connection | Anode | |
| Mount Type | Through Hole | |
| External Depth | 122mm | |
| External Width | 90mm | |
| External Height | 15mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Luminous Intensity | 450mcd | |
| Standards/Approvals | RoHS | |
| Colour of Face | Grey | |
| Forward Voltage | 8V | |
| Decimal Orientation | Right Side | |
| Forward Current | 60mA | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type 7 Segment | ||
Product Type LED Display | ||
Number of Characters 10 | ||
LED Colour Yellow | ||
Number of Segments 7 | ||
Dominant Wavelength 590nm | ||
Character Width 59.5mm | ||
Character Height 101mm | ||
Common Connection Anode | ||
Mount Type Through Hole | ||
External Depth 122mm | ||
External Width 90mm | ||
External Height 15mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Luminous Intensity 450mcd | ||
Standards/Approvals RoHS | ||
Colour of Face Grey | ||
Forward Voltage 8V | ||
Decimal Orientation Right Side | ||
Forward Current 60mA | ||
- COO (Country of Origin):
- CN
Kingbright Single Digit, 101 & 127mm
7-Segment LED Displays
Related links
- Kingbright 10 7 Segment LED Display Anode Yellow 450mcd Right Side 101 mm
- SA40-18SYKWA Kingbright 1 7 Segment LED Display Anode Yellow 450mcd Right Side 101 mm
- Kingbright 1 7 Segment LED Display Anode Yellow 450mcd Right Side 101 mm
- KCSA39-105 Kingbright 1 7 Segment LED Display Anode Red 36mcd Right Side 10 mm
- Kingbright 1 7 Segment LED Display Anode Green 19mcd Right Side 10 mm
- Kingbright 1 7 Segment LED Display Anode Red 36mcd Right Side 10 mm
- Kingbright 1 7 Segment LED Display Anode Green 100mcd Right Side 101 mm
- Kingbright 1 7 Segment LED Display Anode Red 250mcd Right Side 101 mm
