Kingbright 1 7 Segment LED Display Anode Yellow 450mcd Right Side 101 mm
- RS Stock No.:
- 860-9848
- Mfr. Part No.:
- SA40-18SYKWA
- Brand:
- Kingbright
This image is representative of the product range
Add 2 more to save $2.20
View bulk pricing optionsSubtotal (1 unit)*
$44.79
(exc. GST)
$49.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 09 April 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $44.79 | - |
| 2 - 2 | $43.69 | $2.20 |
| 3 + | $43.09 | $5.10 |
*price indicative
- RS Stock No.:
- 860-9848
- Mfr. Part No.:
- SA40-18SYKWA
- Brand:
- Kingbright
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | 7 Segment | |
| Product Type | LED Display | |
| Number of Characters | 1 | |
| LED Colour | Yellow | |
| Number of Segments | 7 | |
| Dominant Wavelength | 590nm | |
| Character Width | 59.5mm | |
| Character Height | 101mm | |
| Common Connection | Anode | |
| Mount Type | Through Hole | |
| External Depth | 122mm | |
| External Width | 90mm | |
| External Height | 15mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Luminous Intensity | 450mcd | |
| Standards/Approvals | RoHS | |
| Colour of Face | Grey | |
| Power Dissipation | 600mW | |
| Forward Voltage | 8V | |
| Decimal Orientation | Right Side | |
| Forward Current | 60mA | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type 7 Segment | ||
Product Type LED Display | ||
Number of Characters 1 | ||
LED Colour Yellow | ||
Number of Segments 7 | ||
Dominant Wavelength 590nm | ||
Character Width 59.5mm | ||
Character Height 101mm | ||
Common Connection Anode | ||
Mount Type Through Hole | ||
External Depth 122mm | ||
External Width 90mm | ||
External Height 15mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Luminous Intensity 450mcd | ||
Standards/Approvals RoHS | ||
Colour of Face Grey | ||
Power Dissipation 600mW | ||
Forward Voltage 8V | ||
Decimal Orientation Right Side | ||
Forward Current 60mA | ||
- COO (Country of Origin):
- CN
Kingbright Single Digit, 101 & 127mm
7-Segment LED Displays
Related links
- SA40-18SYKWA Kingbright 1 7 Segment LED Display Anode Yellow 450mcd Right Side 101 mm
- Kingbright 10 7 Segment LED Display Anode Yellow 450mcd Right Side 101 mm
- SA40-19SYKWA Kingbright 10 7 Segment LED Display Anode Yellow 450mcd Right Side 101 mm
- Kingbright 1 7 Segment LED Display Anode Green 100mcd Right Side 101 mm
- Kingbright 1 7 Segment LED Display Anode Red 250mcd Right Side 101 mm
- SA40-18SURKWA Kingbright 1 7 Segment LED Display Anode Red 250mcd Right Side 101 mm
- SA40-19SURKWA Kingbright 1 7 Segment LED Display Anode Red 250mcd Right Side 101 mm
- SA40-19SGWA Kingbright 1 7 Segment LED Display Anode Green 31mcd Right Side 101 mm
