SA40-18SYKWA Kingbright 1 7 Segment LED Display Anode Yellow 450mcd Right Side 101 mm

This image is representative of the product range

Get a bulk buy discount

Add 12 more to save 2%

View bulk pricing options

Subtotal (1 box of 6 units)*

$268.72

(exc. GST)

$295.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
6 - 6$44.787$268.72-
12 - 18$43.667$262.002%
24 +$42.993$257.964%

*price indicative

RS Stock No.:
165-1519
Mfr. Part No.:
SA40-18SYKWA
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED Display

Display Type

7 Segment

Number of Characters

1

LED Colour

Yellow

Number of Segments

7

Dominant Wavelength

590nm

Character Width

59.5mm

Character Height

101mm

Common Connection

Anode

Mount Type

Through Hole

External Depth

122mm

External Height

15mm

External Width

90mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Luminous Intensity

450mcd

Colour of Face

Grey

Standards/Approvals

RoHS

Forward Voltage

8V

Power Dissipation

600mW

Forward Current

60mA

Decimal Orientation

Right Side

COO (Country of Origin):
CN

Kingbright Single Digit, 101 & 127mm


A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.

Low current operation

Excellent character appearance

Grey face with white segments

Easy mounting on P.C. boards or sockets

Categorized for luminous intensity

Mechanically rugged

RoHS compliant

7-Segment LED Displays


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy