Kingbright Bar Graph Display LED Display Green 5 mm

This image is representative of the product range

Get a bulk buy discount

Add 6 more to save $1.44

View bulk pricing options

Subtotal (1 pack of 2 units)*

$11.94

(exc. GST)

$13.14

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 200 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 4$5.97$11.94-
6 - 8$5.73$11.46$1.44
10 +$5.555$11.11$4.15

*price indicative

RS Stock No.:
719-2409
Mfr. Part No.:
DC-10CGKWA
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Display Type

Bar Graph Display

Product Type

LED Display

LED Colour

Green

Number of Segments

10

Dominant Wavelength

570nm

Character Height

5mm

Mount Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Colour of Face

Grey

Standards/Approvals

CIE127-2007, RoHS

Power Dissipation

75mW

Forward Voltage

2.1V

Forward Current

30mA

COO (Country of Origin):
CN

10 Segment Bar Graph Array, Kingbright


This family of bar graph arrays from Kingbright consist of 10 segments. They are available in a range of single a multi-colour options with a high on/off contrast. The 10 segment bar graph arrays are ideal for level indicator applications. As standard, these bar graph arrays have a grey face with white segments.

Features of the 10 segment bar graph arrays:

Array dimensions: 25.4 x 10.16 x 8 mm

Segment dimensions: 5.08 x 1.78 mm

Low current operation

End stackable

Mechanically rugged

Bar Graph Arrays


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy