DE/4CGKD Kingbright Light Bar LED Display Green 220mcd

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
863-4702
Mfr. Part No.:
DE/4CGKD
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Display Type

Light Bar

Product Type

LED Display

LED Colour

Green

Number of Segments

1

Dominant Wavelength

570nm

Mount Type

Through Hole

External Height

15mm

External Width

15mm

External Depth

11.2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Luminous Intensity

220mcd

Standards/Approvals

RoHS

Colour of Face

White

Forward Voltage

2.1V

Power Dissipation

75mW

Forward Current

30mA

COO (Country of Origin):
CN

LED Light Bar 15 x 15 mm, Kingbright


This range of Kingbright’s Light Bars comes in an assortment of colours and sizes.

Uniform light emitting area

Excellent on/off contrast

Easily mounted on P.C. boards or industry standard sockets

Flush mountable

Can be used with panels and legend mounts

Mechanically rugged

RoHS compliant

Kingbright Light Bar Arrays


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy