DC-10EWA Kingbright 10 Auto Backlit Bar Graph Display LED Display Red 5.08 mm
- RS Stock No.:
- 247-3056
- Mfr. Part No.:
- DC-10EWA
- Brand:
- Kingbright
Get a bulk buy discount
Add 50 more to save $9.00
View bulk pricing optionsSubtotal (1 unit)*
$7.75
(exc. GST)
$8.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 461 unit(s) shipping from 16 November 2026
- Plus 200 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $7.75 | - |
| 50 - 99 | $7.57 | $9.00 |
| 100 - 249 | $7.23 | $52.00 |
| 250 + | $7.05 | $175.00 |
*price indicative
- RS Stock No.:
- 247-3056
- Mfr. Part No.:
- DC-10EWA
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | Auto Backlit Bar Graph Display | |
| Product Type | LED Display | |
| Number of Characters | 10 | |
| LED Colour | Red | |
| Number of Segments | 10 | |
| Dominant Wavelength | 625nm | |
| Character Height | 5.08mm | |
| Mount Type | Through Hole | |
| External Depth | 8mm | |
| External Width | 25.4mm | |
| External Height | 10.2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Colour of Face | Grey | |
| Standards/Approvals | RoHS | |
| Power Dissipation | 120mW | |
| Forward Voltage | 2V | |
| Forward Current | 30mA | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type Auto Backlit Bar Graph Display | ||
Product Type LED Display | ||
Number of Characters 10 | ||
LED Colour Red | ||
Number of Segments 10 | ||
Dominant Wavelength 625nm | ||
Character Height 5.08mm | ||
Mount Type Through Hole | ||
External Depth 8mm | ||
External Width 25.4mm | ||
External Height 10.2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Colour of Face Grey | ||
Standards/Approvals RoHS | ||
Power Dissipation 120mW | ||
Forward Voltage 2V | ||
Forward Current 30mA | ||
- COO (Country of Origin):
- CN
10 Segment Bar Graph Array, Kingbright
This family of bar graph arrays from Kingbright consist of 10 segments. They are available in a range of single a multi-colour options with a high on/off contrast. The 10 segment bar graph arrays are ideal for level indicator applications. As standard, these bar graph arrays have a grey face with white segments.
Features of the 10 segment bar graph arrays:
Array dimensions: 25.4 x 10.16 x 8 mm
Segment dimensions: 5.08 x 1.78 mm
Low current operation
End stackable
Mechanically rugged
Bar Graph Arrays
Related links
- DC-20/20CGKWA Kingbright Auto Backlit Bar Graph Display LED Display Green 5.08 mm
- Kingbright Auto Backlit Bar Graph Display LED Display Green 5.08 mm
- DC-20/20GWA Kingbright Auto Backlit Bar Graph Display LED Display Green 5.08 mm
- DI-5GWB Kingbright Auto Backlit Bar Graph Display LED Display Green 1.25 mm
- Kingbright Bar Graph Display LED Display Green 5 mm
- DC-10CGKWA Kingbright Bar Graph Display LED Display Green 5 mm
- Kingbright 10 Light Bar LED Display Yellow 110000mcd 5.08 mm
- DC-10SGWA Kingbright 10 Light Bar LED Display Green 21mcd 5.08 mm
