Kingbright Auto Backlit Bar Graph Display LED Display Green 5.08 mm

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
719-2418
Mfr. Part No.:
DC-20/20CGKWA
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Display Type

Auto Backlit Bar Graph Display

Product Type

LED Display

LED Colour

Green

Number of Segments

20

Dominant Wavelength

570nm

Character Height

5.08mm

Mount Type

Through Hole

External Depth

8mm

External Height

10.2mm

External Width

50.7mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Colour of Face

Grey

Standards/Approvals

RoHS Compliant

Forward Voltage

2.1V

Power Dissipation

75mW

Forward Current

30mA

COO (Country of Origin):
CN

20 Segment Bar Graph Array, Kingbright


This family of bar graph arrays, from Kingbright, have 20 segments. They are through-hole mounted with a grey face and white coloured segments. These colours allow the arrays to give a higher contrast ratio. The 20 segment bar graph arrays come in a variety of single and multi colour options. They are ideal for level indicator applications.

Features of the 20 segment bar graph arrays:

Array dimensions: 50.7 x 7.5 x 8 mm

Segment dimensions: 5.08 x 1.78 mm

Low current operation

End stackable

Mechanically rugged

Bar Graph Arrays


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy