MikroElektronika MIKROE-2807 LED Driver 2 Click for MikroBus
- RS Stock No.:
- 168-3085
- Mfr. Part No.:
- MIKROE-2807
- Brand:
- MikroElektronika
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$25.83
(exc. GST)
$28.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $25.83 | - |
| 5 + | $23.24 | 10% |
*price indicative
- RS Stock No.:
- 168-3085
- Mfr. Part No.:
- MIKROE-2807
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | LED Driver Evaluation Kit | |
| Featured Device | MikroBus | |
| Kit Name | LED Driver 2 Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type LED Driver Evaluation Kit | ||
Featured Device MikroBus | ||
Kit Name LED Driver 2 Click | ||
Standards/Approvals RoHS | ||
LED driver 2 click carries the MCP1643 - LED constant current regulator, made by Microchip. It is a compact, high-efficiency, fixed frequency, synchronous step-up converter, optimized to drive one LED with the constant current. It can be powered by a two-cell alkaline/NiMH/NiCd battery (2.4V), or via the mikroBUS™ power supply pins. LED Driver 2 click also features 3W high power LED by QT-Brightek. This LED can be dimmed by applying the variable duty cycle PWM signal to the EN pin of the MCP1643 regulator, through the PWM pin of the mikroBUS™. Thanks to its relatively high constant current driving capability and the overvoltage protection on the output, this integrated circuit is perfectly suited for high brightness/power LED applications: portable LED lighting products, LED Flashlight and Head Lamps, Rechargeable Flashlights, General LED constant current applications and so on.
Related links
- MikroElektronika MIKROE-6466 Tester 2 Click LED MikroBus Click Board for Mikroe-6466 for MikroBus
- MikroElektronika MIKROE-2239 Matrix RGB Click Development Board for FT900 for MikroBus
- MikroElektronika MIKROE-2676 LED Driver Click LED Evaluation Kit for UVLO
- MikroElektronika MIKROE-1307 Grove-Blue LED LED Matrix Click for Mikroe-1307
- MikroElektronika MIKROE-2267 Flash 2 Click, Serial Flash Development Board for SST26VF064B for MikroBus
- MikroElektronika MIKROE-2479, LED Flash Click LED
- MikroElektronika MIKROE-2548 MCP1664 Click LED Add On Board for UVLO
- MikroElektronika MIKROE-6782 M-Bus Slave Click LED Click Board for 24LC512 for Use in Industrial Automation
