MikroElektronika MIKROE-2548 MCP1664 Click LED Add On Board for UVLO
- RS Stock No.:
- 168-3006
- Mfr. Part No.:
- MIKROE-2548
- Brand:
- MikroElektronika
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$44.46
(exc. GST)
$48.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $44.46 | - |
| 5 + | $40.01 | 10% |
*price indicative
- RS Stock No.:
- 168-3006
- Mfr. Part No.:
- MIKROE-2548
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | LED Driver Evaluation Kit | |
| LED Technology | LED | |
| Kit Classification | Add On Board | |
| Featured Device | UVLO | |
| Kit Name | MCP1664 Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type LED Driver Evaluation Kit | ||
LED Technology LED | ||
Kit Classification Add On Board | ||
Featured Device UVLO | ||
Kit Name MCP1664 Click | ||
Standards/Approvals RoHS | ||
MCP1664 click contains 4 high-power white LEDs. It carries the MCP1664, a high-voltage step-up LED driver from Microchip. MCP1664 click is designed to run on either 3.3V or 5V power supply. It communicates with the target board microcontroller over the PWM pin on the mikroBUS™ line.
Related links
- MikroElektronika MIKROE-1295 8x8 R Click LED Add On Board for MAX7219 IC
- MikroElektronika MIKROE-1306 8x8 G Click LED Add On Board for MAX7219 IC
- MikroElektronika MIKROE-1201 7-Seg Click LED Add On Board for 74HC595 IC
- MikroElektronika MIKROE-1294 8 x 8 Y Click LED Add On Board for MAX7219 IC
- MikroElektronika MIKROE-2676 LED Driver Click LED Evaluation Kit for UVLO
- MikroElektronika MIKROE-2479, LED Flash Click LED
- MikroElektronika MIKROE-6466 Tester 2 Click LED MikroBus Click Board for Mikroe-6466 for MikroBus
- MikroElektronika MIKROE-6782 M-Bus Slave Click LED Click Board for 24LC512 for Use in Industrial Automation
