MikroElektronika MIKROE-6782 M-Bus Slave Click LED Click Board for 24LC512 for Use in Industrial Automation
- RS Stock No.:
- 763-768
- Mfr. Part No.:
- MIKROE-6782
- Brand:
- MikroElektronika
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$40.74
(exc. GST)
$44.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $40.74 | - |
| 10 - 24 | $39.92 | 2% |
| 25 + | $38.69 | 5% |
*price indicative
- RS Stock No.:
- 763-768
- Mfr. Part No.:
- MIKROE-6782
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Click Board | |
| LED Technology | LED | |
| Kit Classification | Click Board | |
| For Use With | Use in Industrial Automation | |
| Featured Device | 24LC512 | |
| Kit Name | M-Bus Slave Click | |
| Standards/Approvals | OHSAS 18001: 2008 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Click Board | ||
LED Technology LED | ||
Kit Classification Click Board | ||
For Use With Use in Industrial Automation | ||
Featured Device 24LC512 | ||
Kit Name M-Bus Slave Click | ||
Standards/Approvals OHSAS 18001: 2008 | ||
- COO (Country of Origin):
- RS
The MikroElektronika add-on board provides reliable non-volatile data storage for embedded applications requiring secure memory retention. It is built on low-power technology, ensuring exceptional endurance and efficiency in data management.
Utilises a 512Kbit I2C serial EEPROM for optimal data storage
Supports page writes of up to 128 bytes for efficient memory operations
Ensures over one million erase/write cycles and 200 years of data retention
Operates with a 1.7V supply and features ultra-low power consumption
Includes AEC-Q100 automotive qualification for reliability in harsh environments
Related links
- MikroElektronika MIKROE-2153 LED Ring R Click LED Matrix Display Add On Board With 74HC595
- MikroElektronika MIKROE-6466 Tester 2 Click LED MikroBus Click Board for Mikroe-6466 for MikroBus
- onsemi NCN5150 Evaluation Kit for Two-Wire Meter Bus (M-BUS) Slave Devices and Repeaters NCN5150QFNGEVB
- MikroElektronika MIKROE-2705 7x10 G Click LED Matrix Display MikroBus Click Board With 74HC595
- MikroElektronika Click Board Metis-E Wireless M-Bus M-BUS Sub GHz Click Board for Smart Metering 869.525 MHz
- MikroElektronika MIKROE-2548 MCP1664 Click LED Add On Board for UVLO
- MikroElektronika MIKROE-2479, LED Flash Click LED
- MikroElektronika MIKROE-2676 LED Driver Click LED Evaluation Kit for UVLO
