MikroElektronika MIKROE-2239 Matrix RGB Click Development Board for FT900 for MikroBus
- RS Stock No.:
- 136-0810
- Mfr. Part No.:
- MIKROE-2239
- Brand:
- MikroElektronika
Get a bulk buy discount
Add 5 more to save $21.45
View bulk pricing optionsSubtotal (1 unit)*
$42.94
(exc. GST)
$47.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $42.94 | - |
| 5 + | $38.65 | $21.45 |
*price indicative
- RS Stock No.:
- 136-0810
- Mfr. Part No.:
- MIKROE-2239
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | LED Driver Evaluation Kit | |
| Kit Classification | Development Board | |
| For Use With | MikroBus | |
| Featured Device | FT900 | |
| Kit Name | Matrix RGB Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type LED Driver Evaluation Kit | ||
Kit Classification Development Board | ||
For Use With MikroBus | ||
Featured Device FT900 | ||
Kit Name Matrix RGB Click | ||
Standards/Approvals RoHS | ||
Matrix RGB Click mikroBUS™ Controller
A Click accessory module for use with MikroElektronika mikroBUS™ microcontroller development boards. The Matrix RGB click is a 16x32 RGB LED controller board incorporating a 32-bit FT900 microcontroller. A 16-way IDC connector on the board allows connection to a single 16x32 LED panel, but the MCU is also capable of driving multiple daisy-chained LED panels. Communication with the target MCU is via SPI interface, and board requires a 3.3V power supply.
Click mikroBUS™ Display & Graphics Boards
Note
Click board comes with the header strips soldered.
Related links
- MikroElektronika MIKROE-1881 4x4 RGB Click LED Matrix Display Add On Board With WS2812, MCP1826 LDO Regulator
- MikroElektronika MIKROE-2734 7-Seg RGB Click 1 in 7 Segment Display MikroBus Click Board for Adafruit NeoPixel Arduino
- MikroElektronika MIKROE-2705 7x10 G Click LED Matrix Display MikroBus Click Board With 74HC595
- MikroElektronika MIKROE-6466 Tester 2 Click LED MikroBus Click Board for Mikroe-6466 for MikroBus
- MikroElektronika MIKROE-946 MP3 Click Development Board Development Board
- MikroElektronika MIKROE-1534 SpeakUp Click Development Board Development Board
- MikroElektronika MIKROE-2253 Text to Speech Click Development Board Development Board
- MikroElektronika MIKROE-6039 ADC 24 Click Development Board Signal Conversion Development Kit
