Endress+Hauser CPS12E-AA7PAA2 Oxidation Reduction Potential Conductivity Sensor, -1500 → 1500 mV

Subtotal (1 unit)*

$987.89

(exc. GST)

$1,086.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$987.89

*price indicative

RS Stock No.:
287-1675
Mfr. Part No.:
CPS12E-AA7PAA2
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Product Type

Conductivity Sensor

Measurement Range

-1500 → 1500 mV

Electrode Type

Oxidation Reduction Potential

Standards/Approvals

No

COO (Country of Origin):
DE
The ENDRESS+HAUSER digital ORP sensor measures reliably even in harsh applications or hazardous areas. It is designed for low maintenance and a long operating life. Memosens CPS12E features Memosens 2.0 digital technology that provides the perfect basis for predictive maintenance thanks to extended storage of calibration and process data. The plug & play principle of Memosens allows for easy operation and more process uptime.

Process temperature range -15 to 135 °C

Process pressure range 0.8 to 17 bar

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy