BAILEY G4 LED Bulbs 2 W(2 W), 3000K, Warm White, Warm White, Tubular shape
- RS Stock No.:
- 288-1935
- Distrelec Article No.:
- 301-48-766
- Mfr. Part No.:
- 80100040749
- Brand:
- BAILEY
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$11.28
(exc. GST)
$12.41
(inc. GST)
- RS Stock No.:
- 288-1935
- Distrelec Article No.:
- 301-48-766
- Mfr. Part No.:
- 80100040749
- Brand:
- BAILEY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BAILEY | |
| Lamp Base/Socket | G4 | |
| Product Type | LED Bulbs | |
| Power | 2 W | |
| Incandescent Equivalent Wattage | 2 W | |
| Colour Temperature | 3000 K | |
| Colour | Warm White, Warm White | |
| Lamp Shape | Tubular | |
| Diameter | 10 mm | |
| Dimmable | No | |
| Distrelec Product Id | 30148766 | |
| EU Energy Efficiency Rating | G | |
| EU Energy Label Registration Number | 717549 | |
| EU Energy Label Status | Compliant | |
| Length | 36 mm | |
| Luminous Flux | 160 lm | |
| Standards/Approvals | No | |
| UK Energy Efficiency Rating | G | |
| UK Energy Label Registration Number | 717549 | |
| UK Energy Label Status | Compliant | |
| Select all | ||
|---|---|---|
Brand BAILEY | ||
Lamp Base/Socket G4 | ||
Product Type LED Bulbs | ||
Power 2 W | ||
Incandescent Equivalent Wattage 2 W | ||
Colour Temperature 3000 K | ||
Colour Warm White, Warm White | ||
Lamp Shape Tubular | ||
Diameter 10 mm | ||
Dimmable No | ||
Distrelec Product Id 30148766 | ||
EU Energy Efficiency Rating G | ||
EU Energy Label Registration Number 717549 | ||
EU Energy Label Status Compliant | ||
Length 36 mm | ||
Luminous Flux 160 lm | ||
Standards/Approvals No | ||
UK Energy Efficiency Rating G | ||
UK Energy Label Registration Number 717549 | ||
UK Energy Label Status Compliant | ||
- COO (Country of Origin):
- CN
The LED bulb is a powerful indication and signalling lamp designed to replace conventional miniature lamps. With an average lifespan of 20,000 hours and a color temperature of 2900K, it offers a compact yet efficient lighting solution for various applications.
Energy-efficient LED light source
Non-glare lighting technology
Cap-type G4 for easy installation
Useful luminous flux of 180 lumens
Correlated Colour Temperature of 3000K
Low power consumption of 2W
Non-dimmable feature for simple operation
Related links
- Bailey Electric & Electronics bv LED Capsule G4 LED Capsule Lamp(19 W) Warm White
- Bailey Electric & Electronics bv LED Capsule G4 LED Bulbs(14 W) Warm White
- Orbitec Tubes LOW VOLTAGE E14 LED Bulbs 3 W(25 W) Warm White, Tubular shape
- Orbitec Tubes LOW VOLTAGE E14 LED Bulbs 4 W(33 W) Warm White, Tubular shape
- Orbitec Tubes LOW VOLTAGE B22 LED Bulbs 6 W(50 W) Warm White, Tubular shape
- Orbitec Tubes LOW VOLTAGE BA15D LED Bulbs 3 W(25 W) Warm White, Tubular shape
- Orbitec Tubes LOW VOLTAGE E27 LED Bulbs 6 W(50 W) Warm White, Tubular shape
- Orbitec Tubes E27 LED GLS Bulb 7 W(60 W) Warm White, Tubular shape

