Bailey Electric & Electronics bv LED Capsule G4 LED Capsule Lamp(19 W), 3000K, Warm White
- RS Stock No.:
- 205-964
- Mfr. Part No.:
- 80100040749
- Brand:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
$11.28
(exc. GST)
$12.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 407 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.28 |
*price indicative
- RS Stock No.:
- 205-964
- Mfr. Part No.:
- 80100040749
- Brand:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Lamp Base/Socket | G4 | |
| Product Type | LED Capsule Lamp | |
| Series | LED Capsule | |
| Incandescent Equivalent Wattage | 19W | |
| Dimmable | No | |
| Colour | Warm White | |
| Colour Temperature | 3000K | |
| Lifespan | 25000h | |
| Length | 36mm | |
| Standards/Approvals | RoHS, IEC 62612, EN 62471, EN 12464-1 | |
| Colour Rendering Index CRI | 89% | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Lamp Base/Socket G4 | ||
Product Type LED Capsule Lamp | ||
Series LED Capsule | ||
Incandescent Equivalent Wattage 19W | ||
Dimmable No | ||
Colour Warm White | ||
Colour Temperature 3000K | ||
Lifespan 25000h | ||
Length 36mm | ||
Standards/Approvals RoHS, IEC 62612, EN 62471, EN 12464-1 | ||
Colour Rendering Index CRI 89% | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED Lamp combines advanced technology with a compact design, making it the perfect replacement for traditional halogen lamps. Designed to operate within a wide voltage range, its versatile enough for both AC and DC applications, including standard low-voltage systems and setups utilising batteries or generators. The lamp emits a warm white light, delivering a luminous flux of 180 lumens while consuming only 2 watts of power.
Boasts a compact size making it easy to fit into various fixtures without compromising on performance
Features a clear glass cover ensuring maximum light output with minimal interference
Offers a high colour rendering index enhancing the visual clarity of illuminated objects
Backed by one of the leading manufacturers in the industry ensuring reliability and trust
Related links
- Bailey Electric & Electronics bv LED Capsule G4 LED Capsule Lamp(12 W) Warm White
- Bailey Electric & Electronics bv LED Capsule G4 LED Bulbs(14 W) Warm White
- Bailey Electric & Electronics bv LED Capsule G4 LED Capsule Lamp(29 W) Warm White
- Bailey Electric & Electronics bv LED Capsule G4 LED Capsule Lamp(20 W) Warm White
- Bailey Electric & Electronics bv LED Capsule G4 LED Capsule Lamp(25 W) Warm White
- Bailey Electric & Electronics bv LED Capsule GY6.35 LED Capsule Lamp(26 W) Warm White
- Bailey Electric & Electronics bv LED Capsule GY6.35 LED Capsule Lamp(43 W) Warm White
- Orbitec BI-PIN G4 LED Capsule Lamp(28 W) Warm White
