LEDVANCE Classic E27 LED Bulbs(75 W), 6500K, Cool Daylight, Bulb shape
- RS Stock No.:
- 285-9793
- Mfr. Part No.:
- 4058075560772
- Brand:
- LEDVANCE
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 285-9793
- Mfr. Part No.:
- 4058075560772
- Brand:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Base/Socket | E27 | |
| Product Type | LED Bulbs | |
| Incandescent Equivalent Wattage | 75W | |
| Series | Classic | |
| Dimmable | No | |
| Lamp Shape | Bulb | |
| Colour | Cool Daylight | |
| Colour Temperature | 6500K | |
| Luminous Flux | 1055lm | |
| Lifespan | 10000h | |
| Length | 118mm | |
| Standards/Approvals | RoHS | |
| Colour Rendering Index CRI | 80% | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Base/Socket E27 | ||
Product Type LED Bulbs | ||
Incandescent Equivalent Wattage 75W | ||
Series Classic | ||
Dimmable No | ||
Lamp Shape Bulb | ||
Colour Cool Daylight | ||
Colour Temperature 6500K | ||
Luminous Flux 1055lm | ||
Lifespan 10000h | ||
Length 118mm | ||
Standards/Approvals RoHS | ||
Colour Rendering Index CRI 80% | ||
- COO (Country of Origin):
- CN
The LEDVANCE consumer antibacterial LED lamp with classic bulb offers very low energy consumption and can be easily fitted instead of ordinary light bulbs. It decomposes and neutralizes odours while being harmless to humans and animals. It effectively fights airborne germs such as Escherichia coli and H1N1 (Flu). Suitable for domestic applications and general illumination, it can also be used outdoors but only in outdoor luminaires with a minimum IP65 rating.
LED alternative to conventional lamps
Not dimmable
Good color rendering (Ra ≥ 80) and color stability throughout the life of the lamp
Related links
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs 7.5 W(75 W) Cool White, Bulb shape
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs 7.5 W(75 W) Warm White, Bulb shape
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs Bulb shape
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs Capsule shape
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs 5.8 W(60 W) Cool White, Bulb shape
- LEDVANCE Classic E27 LED Bulbs Classic Bulb shape
- LEDVANCE LED Retrofit CLASSIC E27 LED Bulbs Bulb shape
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs Bulb shape
