RS Better World

LEDVANCE LED Superstar Plus Classic E27 LED Bulbs, Warm White, Ball shape

Subtotal (1 box of 6 units)*

$136.36

(exc. GST)

$150.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$136.36$22.727

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
285-9831
Mfr. Part No.:
4058075602953
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Product Type

LED Bulbs

Lamp Base/Socket

E27

Series

LED Superstar Plus Classic

Lamp Shape

Ball

Colour

Warm White

Lifespan

15000h

Length

135mm

Standards/Approvals

REACH, CE, UKCA, RoHS, ErP

Better World Product

Yes

Better World Verification

UK Energy Efficiency Label D

COO (Country of Origin):
CN
The LEDVANCE dimmable LED lamps, with a classic ball shape, feature innovative LED "filament" technology, offering design, dimensions, and luminous flux comparable to a halogen lamp. They provide a natural light spectrum with outstanding color rendering of CRI>90, reduced blue component, improved visual comfort, and reduced eye strain. With very low energy consumption and instant 100% light with no warm-up time, they also offer low flickering. These lamps are perfect for decorative installations, domestic applications, general illumination, and suitable outdoor use in outdoor luminaires.

LED lamps for line voltage

Beam angle up to 300°

Dimmable

Color rendering index Ra ≥ 90

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy