LEDVANCE Classic E27 LED Bulbs, Cool White, Classic Bulb shape
- RS Stock No.:
- 285-9978
- Mfr. Part No.:
- 4099854048869
- Brand:
- LEDVANCE
Subtotal (1 box of 10 units)*
$83.48
(exc. GST)
$91.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 31 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $83.48 | $8.348 |
*price indicative
- RS Stock No.:
- 285-9978
- Mfr. Part No.:
- 4099854048869
- Brand:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Base/Socket | E27 | |
| Product Type | LED Bulbs | |
| Series | Classic | |
| Lamp Shape | Classic Bulb | |
| Colour | Cool White | |
| Lifespan | 15000h | |
| Standards/Approvals | LVD, CE, RoHS, EMC, REACH, SLR | |
| Length | 113mm | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Base/Socket E27 | ||
Product Type LED Bulbs | ||
Series Classic | ||
Lamp Shape Classic Bulb | ||
Colour Cool White | ||
Lifespan 15000h | ||
Standards/Approvals LVD, CE, RoHS, EMC, REACH, SLR | ||
Length 113mm | ||
- COO (Country of Origin):
- CN
The LEDVANCE LED lamps in the classic bulb shape offer several benefits, including low energy consumption, easy replacement of classic lamps due to their compact design, and instant 100% light with no warm-up time. They are suitable for various applications, including domestic use, general illumination, and outdoor use in appropriate outdoor luminaires.
Professional LED lamps for line voltage
Not dimmable
Lifetime up to 15000 h
Good quality of light, color rendering index Ra ≥ 80, constant chromaticity
Related links
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs Bulb shape
- LEDVANCE Classic E27 LED Bulbs Classic Bulb shape
- LEDVANCE 40580 B22D LED Bulbs Classic Bulb shape
- LEDVANCE LED Retrofit CLASSIC E27 LED Bulbs Classic Bulb shape
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs 5.8 W(60 W) Warm White, Classic Bulb shape
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs 7.5 W(75 W) Cool White, Bulb shape
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs 5.8 W(60 W) Cool White, Bulb shape
- LEDVANCE Classic E27 LED Bulbs(75 W) Cool Daylight Bulb shape
