LEDVANCE SMART+ E27 LED Bulbs, Blue, Green, Red, White, Frost, Classic Bulb shape
- RS Stock No.:
- 285-9883
- Mfr. Part No.:
- 4058075778450
- Brand:
- LEDVANCE
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 285-9883
- Mfr. Part No.:
- 4058075778450
- Brand:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Base/Socket | E27 | |
| Product Type | LED Bulbs | |
| Series | SMART+ | |
| Lamp Shape | Classic Bulb | |
| Colour | Blue, Green, Red, White | |
| Lens Colour | Frost | |
| Lifespan | 10000h | |
| Standards/Approvals | CE, RoHS | |
| Length | 112mm | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Base/Socket E27 | ||
Product Type LED Bulbs | ||
Series SMART+ | ||
Lamp Shape Classic Bulb | ||
Colour Blue, Green, Red, White | ||
Lens Colour Frost | ||
Lifespan 10000h | ||
Standards/Approvals CE, RoHS | ||
Length 112mm | ||
- COO (Country of Origin):
- CN
The LEDVANCE classic bulb-shaped LED with Wi-Fi technology offers wireless control via a mobile app, making it easy to install and use. It contains no mercury, making it environmentally friendly. It's suitable for various applications, including general illumination, residential interiors, and professional settings like hotels, bars, and boutiques. However, it's recommended for outdoor use only in suitable outdoor luminaires.
Controllable via LEDVANCE SMART+ App (with minimum Android 8.0 or iOS 14.0)
Adjustable light color via Tuneable White Warm White to Cool White (2,700 K to 6,500 K)
RGB color control, approx. 16 million color options adjustable
Dimmable
Network protoco
Related links
- LEDVANCE Smart E27 LED Bulbs Clear, Classic Bulb shape
- LEDVANCE Smart E27 LED Bulbs Clear, Bulb shape
- LEDVANCE Smart E27 LED Bulbs Clear, Globe shape
- LEDVANCE Classic E27 LED Bulbs Classic Bulb shape
- LEDVANCE Classic E27 LED Bulbs Classic Bulb shape
- LEDVANCE 40580 E27 LED Bulbs Classic Bulb shape
- LEDVANCE LED Retrofit CLASSIC E27 LED Bulbs Classic Bulb shape
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs 5.8 W(60 W) Warm White, Classic Bulb shape
