LEDVANCE 40580 E27 LED Bulbs, Cool Daylight, Classic Bulb shape
- RS Stock No.:
- 285-9712
- Mfr. Part No.:
- 4058075428560
- Brand:
- LEDVANCE
Subtotal (1 box of 6 units)*
$34.22
(exc. GST)
$37.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 72 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $34.22 | $5.703 |
*price indicative
- RS Stock No.:
- 285-9712
- Mfr. Part No.:
- 4058075428560
- Brand:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Base/Socket | E27 | |
| Product Type | LED Bulbs | |
| Series | 40580 | |
| Lamp Shape | Classic Bulb | |
| Colour | Cool Daylight | |
| Lifespan | 15000h | |
| Length | 107mm | |
| Standards/Approvals | CE, RoHS, LVD, REACH, EMC, SLR | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Base/Socket E27 | ||
Product Type LED Bulbs | ||
Series 40580 | ||
Lamp Shape Classic Bulb | ||
Colour Cool Daylight | ||
Lifespan 15000h | ||
Length 107mm | ||
Standards/Approvals CE, RoHS, LVD, REACH, EMC, SLR | ||
- COO (Country of Origin):
- CN
The LEDVANCE LED lamps in the classic bulb shape offer numerous advantages. They feature innovative LED "filament" technology, providing a design, dimensions, and luminous flux comparable to traditional incandescent or halogen lamps while consuming very little energy. Additionally, they emit no UV or near-IR radiation in the light beam and provide instant 100% light without any warm-up time. These lamps are ideal for various applications, including decorative installations, domestic use, general illumination, and outdoor use in appropriate outdoor luminaires.
Professional LED lamps for line voltage
Not dimmable
Lifetime up to 15000 h
Beam angle up to 300°
Lamp made of glass
Good quality of light, color rendering index Ra ≥ 80, constant chromaticity
Related links
- LEDVANCE 40580 E27 LED Bulbs Bulb shape
- LEDVANCE Classic E27 LED Bulbs(75 W) Cool Daylight Bulb shape
- LEDVANCE 40580 E27 LED Bulbs White
- LEDVANCE Classic E27 LED Bulbs Classic Bulb shape
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs Bulb shape
- LEDVANCE 40580 B22D LED Bulbs Classic Bulb shape
- LEDVANCE 40580 E27 LED Bulbs White
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs Capsule shape
