LEDVANCE SMART+ E27 LED Bulbs, Warm White, Clear, Classic Bulb shape

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
285-9780
Mfr. Part No.:
4058075528239
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Product Type

LED Bulbs

Lamp Base/Socket

E27

Series

SMART+

Lamp Shape

Classic Bulb

Colour

Warm White

Lens Colour

Clear

Lifespan

15000h

Standards/Approvals

RoHS, CE

Length

105mm

COO (Country of Origin):
CN
The LEDVANCE classic bulb-shaped LED with filament-style and Wi-Fi technology offers several benefits, including wireless control via a mobile app, easy installation, and usage convenience. It contains no mercury, making it environmentally friendly. Suitable for various applications, including general illumination, residential interiors, and professional settings like hotels, bars, and boutiques. However, it's recommended for outdoor use only in suitable outdoor luminaires.

Controllable via LEDVANCE SMART+ App (with minimum Android️ 8.0 or iOS 14.0)

Controllable via Google Assistant and Amazon Alexa possible

Network protocol Wi-Fi

Dimmable

Lifetime up to 15000 h

Light color Warm White (2,700 K)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy