RS Better World
SEEREP WLH1010 E27 LED Bulbs 5 W(75 W), 4000K, Cool White, Bulb shape
- RS Stock No.:
- 281-3082
- Mfr. Part No.:
- WLH1010X3
- Brand:
- SEEREP
Subtotal (1 unit)*
$17.89
(exc. GST)
$19.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.89 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 281-3082
- Mfr. Part No.:
- WLH1010X3
- Brand:
- SEEREP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SEEREP | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | E27 | |
| Power | 5W | |
| Incandescent Equivalent Wattage | 75W | |
| Series | WLH1010 | |
| Dimmable | No | |
| Lamp Shape | Bulb | |
| Colour | Cool White | |
| Colour Temperature | 4000K | |
| Luminous Flux | 806lm | |
| Standards/Approvals | RoHS | |
| Better World Verification | UK Energy Efficiency Label A | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand SEEREP | ||
Product Type LED Bulbs | ||
Lamp Base/Socket E27 | ||
Power 5W | ||
Incandescent Equivalent Wattage 75W | ||
Series WLH1010 | ||
Dimmable No | ||
Lamp Shape Bulb | ||
Colour Cool White | ||
Colour Temperature 4000K | ||
Luminous Flux 806lm | ||
Standards/Approvals RoHS | ||
Better World Verification UK Energy Efficiency Label A | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
The SEEREP LED Bulb which required Less energy and lower CO2 emissions deriving from lower energy consumption and gives better visual comfort in all conditions of use.
Base is E27
No Dimmer compatibility
Related links
- SEEREP WLH1010 E27 LED Bulbs 5 W(75 W) Warm White, Bulb shape
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs 7.5 W(75 W) Cool White, Bulb shape
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 10 W(75 W) Cool White, Bulb shape
- AIRAM E27 GLS LED Lamp 11 W(75 W) Cool White, Bulb shape
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 9.5 W(75 W) Cool White, Bulb shape
- SHOT E27 GLS LED Bulb E14 GLS LED Lamp 8 W(75 W) Cool White, Bulb shape
- SEEREP WLH4015 E27 LED Bulbs 7.2 W(100 W) Cool White, Bulb shape
- SEEREP WLH1008 E27 LED Bulbs 3.8 W(60 W) Cool White, Bulb shape
