RS Better World
Philips Lighting Master E27 LED Bulbs 7.8 W(75 W), 2700K, Warm White, Bulb shape
- RS Stock No.:
- 270-5313
- Mfr. Part No.:
- 929003058102
- Brand:
- Philips Lighting
Subtotal (1 pack of 10 units)*
$199.10
(exc. GST)
$219.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $19.91 | $199.10 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 270-5313
- Mfr. Part No.:
- 929003058102
- Brand:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Lamp Base/Socket | E27 | |
| Product Type | LED Bulbs | |
| Power | 7.8W | |
| Series | Master | |
| Incandescent Equivalent Wattage | 75W | |
| Dimmable | Yes | |
| Lamp Shape | Bulb | |
| Colour | Warm White | |
| Colour Temperature | 2700K | |
| Luminous Flux | 1055lm | |
| Diameter | 60mm | |
| Length | 104mm | |
| Standards/Approvals | No | |
| Better World Verification | UK Energy Efficiency Label D | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Lamp Base/Socket E27 | ||
Product Type LED Bulbs | ||
Power 7.8W | ||
Series Master | ||
Incandescent Equivalent Wattage 75W | ||
Dimmable Yes | ||
Lamp Shape Bulb | ||
Colour Warm White | ||
Colour Temperature 2700K | ||
Luminous Flux 1055lm | ||
Diameter 60mm | ||
Length 104mm | ||
Standards/Approvals No | ||
Better World Verification UK Energy Efficiency Label D | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Philips Lighting Master Value Glass LED bulbs features a classic heritage design with the benefits of the long-lasting LED technology. It can provide customers with good light experience, enhanced by excellent dimming performance and excellent quality of light and offering a lifetime of 15,000 hours.
Significant energy saving
Lower maintenance cost
Related links
- Philips Lighting Master E27 LED Bulbs 7.8 W(75 W) Warm White, A60 shape
- Philips Lighting Master E27 LED Bulbs 11.2 W(100 W) Warm White, Bulb shape
- Philips Lighting CorePro E27 LED Bulbs 11 W(75 W) Warm White Bulb shape
- Philips Lighting CorePro E27 LED Bulbs 8.5 W(75 W) Warm White, Bulb shape
- Philips Lighting Master E27 LED Bulbs 10.5 W(100 W) Warm Glow, Bulb shape
- Philips Lighting Master E27 LED Bulbs 2 W(25 W) Warm White, Candle shape
- Philips Lighting CorePro E27 LED GLS Bulb 11 W(75 W) Warm White, GLS shape
- Philips Lighting Master E27 LED Bulbs 3.4 W(40 W) Warm Glow, Candle shape
