Philips Lighting CorePro E27 LED Bulbs 11 W(75 W), 2700K, Warm White, Warm White, Bulb shape

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
270-5326
Mfr. Part No.:
929003544199
Brand:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Lamp Base/Socket

E27

Product Type

LED Bulbs

Power

11W

Current

75mA

Series

CorePro

Incandescent Equivalent Wattage

75W

Dimmable

No

Lamp Shape

Bulb

Colour Temperature

2700K

Colour

Warm White, Warm White

Voltage

240V

Luminous Flux

1055lm

Lifespan

15000h

Colour Reference Code

927

Diameter

60mm

Standards/Approvals

No

Length

109mm

Colour Rendering Index CRI

90%

Viewing Angle

180 °

RoHS Status: Exempt

COO (Country of Origin):
CN
The Philips Lighting CorePro Plastic LED bulb is perfect for basic lighting needs which provides beautiful light and dependable performance you expect from LED at an affordable price. This bulb is the perfect replacement for your matted incandescent bulb. It has easy retrofit with existing lamp holders and instant full light on upon switching on.

Lower maintenance cost

80 percent energy saving

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy