SHOT E27 GLS LED Bulb E27 LED Reflector Lamp 11 W(75 W), 4000K, Cool White, Reflector shape
- RS Stock No.:
- 222-2231
- Mfr. Part No.:
- SLD501253B
- Brand:
- SHOT
Subtotal (1 unit)*
$21.47
(exc. GST)
$23.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.47 |
*price indicative
- RS Stock No.:
- 222-2231
- Mfr. Part No.:
- SLD501253B
- Brand:
- SHOT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SHOT | |
| Lamp Base/Socket | E27 | |
| Product Type | LED Reflector Lamp | |
| Power | 11W | |
| Series | E27 GLS LED Bulb | |
| Incandescent Equivalent Wattage | 75W | |
| Dimmable | No | |
| Lamp Shape | Reflector | |
| Colour | Cool White | |
| Colour Temperature | 4000K | |
| Voltage | 240V | |
| Luminous Flux | 1055lm | |
| Lifespan | 20000h | |
| Diameter | 81mm | |
| Length | 114mm | |
| Standards/Approvals | REACH, RoHS | |
| Colour Rendering Index CRI | 80% | |
| Select all | ||
|---|---|---|
Brand SHOT | ||
Lamp Base/Socket E27 | ||
Product Type LED Reflector Lamp | ||
Power 11W | ||
Series E27 GLS LED Bulb | ||
Incandescent Equivalent Wattage 75W | ||
Dimmable No | ||
Lamp Shape Reflector | ||
Colour Cool White | ||
Colour Temperature 4000K | ||
Voltage 240V | ||
Luminous Flux 1055lm | ||
Lifespan 20000h | ||
Diameter 81mm | ||
Length 114mm | ||
Standards/Approvals REACH, RoHS | ||
Colour Rendering Index CRI 80% | ||
- COO (Country of Origin):
- CN
The SHOT Reflector R80 family, LED Lamp is directional and has 1055 Lumen. It has 240 V supply voltage.
It has 20000 hours life
Power is 11 W
E27 lamp base
Colour Temperature is 4000°k
Related links
- SHOT E27 GLS LED Bulb E27 LED Reflector Lamp 8 W(60 W) Cool White, Reflector shape
- SHOT E27 GLS LED Bulb E27 LED Reflector Lamp 11 W(75 W) White, Reflector shape
- SHOT E27 GLS LED Bulb E27 LED Reflector Lamp 11 W(75 W) Warm White, Reflector shape
- SHOT E27 GLS LED Bulb E14 LED Reflector Lamp 3 W(25 W) Cool White, Reflector shape
- SHOT E27 GLS LED Bulb E27 LED Reflector Lamp 7 W(60 W) Warm White, Reflector shape
- SHOT E27 GLS LED Bulb E27 LED Reflector Lamp 5 W(40 W) Warm White, Reflector shape
- SHOT E27 GLS LED Bulb E27 LED Reflector Lamp 8.5 W(60 W) White, Reflector shape
- SHOT E27 GLS LED Bulb E27 LED Reflector Lamp 8 W(60 W) Warm White, Reflector shape
