SHOT E27 GLS LED Bulb E27 LED Reflector Lamp 7 W(60 W), 2700K, Warm White, Reflector shape
- RS Stock No.:
- 223-4601
- Mfr. Part No.:
- WLD500852
- Brand:
- SHOT
Subtotal (1 unit)*
$32.46
(exc. GST)
$35.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 90 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.46 |
*price indicative
- RS Stock No.:
- 223-4601
- Mfr. Part No.:
- WLD500852
- Brand:
- SHOT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SHOT | |
| Lamp Base/Socket | E27 | |
| Product Type | LED Reflector Lamp | |
| Power | 7W | |
| Incandescent Equivalent Wattage | 60W | |
| Series | E27 GLS LED Bulb | |
| Dimmable | No | |
| Lamp Shape | Reflector | |
| Colour | Warm White | |
| Colour Temperature | 2700K | |
| Voltage | 230V | |
| Luminous Flux | 806lm | |
| Lifespan | 20000h | |
| Diameter | 80mm | |
| Length | 114mm | |
| Standards/Approvals | RoHS, REACH | |
| Colour Rendering Index CRI | 80% | |
| Select all | ||
|---|---|---|
Brand SHOT | ||
Lamp Base/Socket E27 | ||
Product Type LED Reflector Lamp | ||
Power 7W | ||
Incandescent Equivalent Wattage 60W | ||
Series E27 GLS LED Bulb | ||
Dimmable No | ||
Lamp Shape Reflector | ||
Colour Warm White | ||
Colour Temperature 2700K | ||
Voltage 230V | ||
Luminous Flux 806lm | ||
Lifespan 20000h | ||
Diameter 80mm | ||
Length 114mm | ||
Standards/Approvals RoHS, REACH | ||
Colour Rendering Index CRI 80% | ||
- COO (Country of Origin):
- CN
The SHOT R80 reflector lamp used LED technology and its average rated life up to 20,000 hours. It gives instant light with energy efficiency rating A++ and has 80 degree beam angle. It used high luminous efficacy up to 115.14lm/W and has high power factor 0.55.
Operating temperature -20° C - +40° C
Power frequency (Hz) 50/60
Colour rendering (CRI) >80
- RS Stock No. 2222227
- Mfr. Part No. SLD500952B
Each
$15.46
- RS Stock No. 2234602
- Mfr. Part No. WLD501152D
Each
$65.60
- RS Stock No. 2222229
- Mfr. Part No. SLD501252B
Each
$21.51
- RS Stock No. 2229691
- Mfr. Part No. WLD500752
Each
$32.02
Related links
- SHOT E27 GLS LED Bulb E27 LED Reflector Lamp 8 W(60 W) Warm White, Reflector shape
- SHOT E27 GLS LED Bulb E27 LED Reflector Lamp 11 W(75 W) Warm White, Reflector shape
- SHOT E27 GLS LED Bulb E27 LED Reflector Lamp 5 W(40 W) Warm White, Reflector shape
- SHOT E27 GLS LED Bulb E14 LED Reflector Lamp 4.5 W(30 W) Warm White, Reflector shape
- SHOT E27 GLS LED Bulb E14 LED Reflector Lamp 3 W(25 W) Warm White, Reflector shape
- SHOT E27 GLS LED Bulb E27 LED Reflector Lamp 8 W(60 W) Cool White, Reflector shape
- SHOT E27 GLS LED Bulb E27 LED Reflector Lamp 8.5 W(60 W) White, Reflector shape
- SHOT WLD5 E27 LED Reflector Lamp 7 W(60 W) Warm White, Reflector shape












