SHOT E27 GLS LED Bulb E27 GLS LED Lamp 21 W(150 W), 4000K, Cool White, Bulb shape

Subtotal (1 unit)*

$55.60

(exc. GST)

$61.16

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$55.60

*price indicative

RS Stock No.:
223-4546
Mfr. Part No.:
SLD1021X3D
Brand:
SHOT
Find similar products by selecting one or more attributes.
Select all

Brand

SHOT

Product Type

GLS LED Lamp

Lamp Base/Socket

E27

Power

21W

Series

E27 GLS LED Bulb

Incandescent Equivalent Wattage

150W

Dimmable

Yes

Lamp Shape

Bulb

Colour

Cool White

Colour Temperature

4000K

Voltage

230V

Luminous Flux

2452lm

Lifespan

25000h

Diameter

67mm

Length

143mm

Standards/Approvals

REACH, RoHS

Colour Rendering Index CRI

80%

COO (Country of Origin):
CN
The SHOT A60/67 LED lamp used LED technology and its average rated life up to 25000 hours. It gives instant light with energy efficiency rating A+ and has 200 degree beam angle. It has high power factor 0.90 and high luminous efficacy up to 117lm/W.

Operating temperature -20° C - +40° C

Power frequency (Hz) 50/60

Colour rendering (CRI) >80

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy