Orbitec C35 E14 GLS LED Candle Lamp 4 W(40 W), 2700K, Warm White, Candle shape
- RS Stock No.:
- 125-0707
- Mfr. Part No.:
- 180683
- Brand:
- Orbitec
Subtotal (1 unit)*
$29.45
(exc. GST)
$32.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.45 |
*price indicative
- RS Stock No.:
- 125-0707
- Mfr. Part No.:
- 180683
- Brand:
- Orbitec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbitec | |
| Product Type | GLS LED Candle Lamp | |
| Lamp Base/Socket | E14 | |
| Power | 4W | |
| Incandescent Equivalent Wattage | 40W | |
| Series | C35 | |
| Dimmable | No | |
| Lamp Shape | Candle | |
| Colour Temperature | 2700K | |
| Colour | Warm White | |
| Voltage | 230V | |
| Luminous Flux | 470lm | |
| Diameter | 35mm | |
| Length | 98mm | |
| Standards/Approvals | RoHS, REACH, DEEE | |
| Viewing Angle | 360 ° | |
| Colour Rendering Index CRI | 80% | |
| Select all | ||
|---|---|---|
Brand Orbitec | ||
Product Type GLS LED Candle Lamp | ||
Lamp Base/Socket E14 | ||
Power 4W | ||
Incandescent Equivalent Wattage 40W | ||
Series C35 | ||
Dimmable No | ||
Lamp Shape Candle | ||
Colour Temperature 2700K | ||
Colour Warm White | ||
Voltage 230V | ||
Luminous Flux 470lm | ||
Diameter 35mm | ||
Length 98mm | ||
Standards/Approvals RoHS, REACH, DEEE | ||
Viewing Angle 360 ° | ||
Colour Rendering Index CRI 80% | ||
- COO (Country of Origin):
- CN
Orbitec C35 Frosted LED Candle Lamp
Orbitec C35 4W frosted candle shaped LED lamp. These candle shaped bulbs are decorative and the frosted finish ensures an even and soft light distribution. These lamps have a 2700K warm white colour temperature and an equivalent incandescent wattage of 40W, they are economical to run and have an A++ energy rating.
Features and Benefits
LED technology
Frosted outer candle shape envelope
C35 Candle with an SES E14 miniature Edison screw lamp base
2700K warm white
4W 400 lumen and 40W incandescent equivalent
Related links
- Philips Lighting CorePro E14 GLS LED Candle Lamp 5 W(40 W) Warm White, B35 shape
- Philips Lighting Classic E14 GLS LED Candle Lamp 3.4 W(40 W) Warm Glow, P45 shape
- Philips Lighting CorePro E14 GLS LED Candle Lamp 7 W(60 W) Warm White, B38 shape
- Philips Lighting Master E14 GLS LED Candle Lamp 2.8 W(25 W) Warm Glow, P48 shape
- Philips Lighting CorePro E14 GLS LED Candle Lamp 2.8 W(25 W) Warm White, B35 shape
- Philips Lighting CorePro E14 GLS LED Candle Lamp 6.5 W(60 W) Warm White, B35 shape
- Philips Lighting Master E14 GLS LED Candle Lamp 8 W(60 W) Warm Glow, P50 shape
- Philips Lighting Master E14 GLS LED Candle Lamp 5.5 W(40 W) Clear P48 shape
