Philips Lighting MAS GU10 LED Bulbs, White, PAR 16 shape
- RS Stock No.:
- 311-803
- Mfr. Part No.:
- 929001349202
- Brand:
- Philips Lighting
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 311-803
- Mfr. Part No.:
- 929001349202
- Brand:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | GU10 | |
| Series | MAS | |
| Lamp Shape | PAR 16 | |
| Colour | White | |
| Lifespan | 25000h | |
| Standards/Approvals | EN 62471 RG1 | |
| Length | 54mm | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Product Type LED Bulbs | ||
Lamp Base/Socket GU10 | ||
Series MAS | ||
Lamp Shape PAR 16 | ||
Colour White | ||
Lifespan 25000h | ||
Standards/Approvals EN 62471 RG1 | ||
Length 54mm | ||
- COO (Country of Origin):
- CN
The Philips Lighting MASTER LED spot perfect fit for spot lighting. Thanks to its high CRI, it achieves more natural colours, creating cosy and comfortable ambience for residential and hospitality projects, and emphasising the beauty of merchandise in retail. These LED spots MV GU10 have the familiar look and feel of spot lamps, keeping the classic beauty of glass spots and adding the strong performance of LED technology.
EU RoHS compliant
Eye Comfort
RS Better World
- RS Stock No. 0311784
- Mfr. Part No. 929003610002
Each
$49.54
RS Better World
- RS Stock No. 0311792
- Mfr. Part No. 929003796002
Each
$53.94
RS Better World
- RS Stock No. 0311790
- Mfr. Part No. 929003634602
Each
$49.54
RS Better World
- RS Stock No. 0311786
- Mfr. Part No. 929003610102
Each
$49.54
Related links
- Philips Lighting MAS GU10 LED Bulbs PAR 16 shape
- Philips Lighting MAS GU10 LED Bulbs PAR 16 shape
- Philips Lighting MAS GU10 LED Bulbs PAR 16 shape
- Philips Lighting MAS GU10 LED Bulbs 5.5 W(50 W) Warm White, PAR 16 shape
- Philips Lighting MC GU10 LED Bulbs PAR 16 shape
- Philips Lighting CorePro GU10 LED Bulbs PAR 16 shape
- Philips Lighting MAS GU10 LED Bulbs Clear, PAR 16 shape
- Philips Lighting MAS GU10 LED Bulbs PAR 16 shape












