Philips Lighting MC GU10 LED Bulbs, White, PAR 16 shape
- RS Stock No.:
- 311-738
- Mfr. Part No.:
- 929002253802
- Brand:
- Philips Lighting
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 311-738
- Mfr. Part No.:
- 929002253802
- Brand:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | GU10 | |
| Series | MC | |
| Lamp Shape | PAR 16 | |
| Colour | White | |
| Lifespan | 25000h | |
| Standards/Approvals | No | |
| Length | 10mm | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Product Type LED Bulbs | ||
Lamp Base/Socket GU10 | ||
Series MC | ||
Lamp Shape PAR 16 | ||
Colour White | ||
Lifespan 25000h | ||
Standards/Approvals No | ||
Length 10mm | ||
- COO (Country of Origin):
- CN
The Philips Lighting Master Connect LED lamps – smart retrofit LED lamps that give you an easy and seamless way to upgrade to connected lighting. Simply set up with an intuitive app, Master Connect LED lamps can be programmed to maximise energy savings, while providing wireless and automated light for your comfort and convenience. Whats more, it is fully scalable and upgradable. If you want to enjoy further benefits, such as remote control or management dashboard, you can simply keep the currently installed lamps and add a gateway to experience all the advantages of a cloud-based system.
EU RoHS compliant
CE mark
Related links
- Philips Lighting MC GU10 LED Bulbs PAR 16 shape
- Philips Lighting MAS GU10 LED Bulbs PAR 16 shape
- Philips Lighting CorePro GU10 LED Bulbs PAR 16 shape
- Philips Lighting MAS GU10 LED Bulbs PAR 16 shape
- Philips Lighting MAS GU10 LED Bulbs PAR 16 shape
- Philips Lighting CorePro GU10 LED Bulbs 3.5 W(35 W) White, PAR 16 shape
- Philips Lighting CorePro GU10 LED Bulbs 4.6 W(50 W) White, PAR 16 shape
- Philips Lighting CorePro GU10 LED Bulbs 4.6 W(50 W) Warm White, PAR 16 shape
