Philips Lighting CorePro GU10 LED Bulbs, White, PAR 16 shape

Subtotal (1 unit)*

$134.38

(exc. GST)

$147.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$134.38

*price indicative

RS Stock No.:
311-828
Mfr. Part No.:
929002068202
Brand:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Lamp Base/Socket

GU10

Product Type

LED Bulbs

Series

CorePro

Lamp Shape

PAR 16

Colour

White

Lifespan

15000h

Length

54mm

Standards/Approvals

EN 62471 RG1, CE, EU RoHS Compliant

COO (Country of Origin):
CN
The Philips Lighting LEDspots are a perfect fit for spot lighting and deliver warm halogen-like light. They are compatible with most existing fixtures with a GU10 or E14 holder and are designed as a retrofit replacement for halogen or incandescent spots. LED lamps deliver huge energy savings and minimize maintenance cost.

EU RoHS compliant

Eye Comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy