RS Better World

Philips Lighting MAS GU10 LED Bulbs, Warm White, Clear, PAR 16 shape

Subtotal (1 unit)*

$53.91

(exc. GST)

$59.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$53.91

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
311-787
Mfr. Part No.:
929003795902
Brand:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Lamp Base/Socket

GU10

Product Type

LED Bulbs

Series

MAS

Lamp Shape

PAR 16

Colour

Warm White

Lens Colour

Clear

Lifespan

50000h

Length

54mm

Standards/Approvals

No

Better World Verification

UK Energy Efficiency Label A

Better World Product

Yes

COO (Country of Origin):
CN
The Philips Lighting Ultra Efficient GU10 LED spots, it is perfect retrofit lamp to help customers save energy and money with high quality, long-lasting and ultra energy-efficient LED.

Customized color spectrum replicates halogen light color

Long lifetime of 50000 hours

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy