Philips Lighting CorePro GU10 LED Bulbs 3.5 W(35 W), 2700K, Warm White, PAR 16 shape
- RS Stock No.:
- 311-755
- Mfr. Part No.:
- 929001217897
- Brand:
- Philips Lighting
Subtotal (1 unit)*
$99.11
(exc. GST)
$109.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.11 |
*price indicative
- RS Stock No.:
- 311-755
- Mfr. Part No.:
- 929001217897
- Brand:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Lamp Base/Socket | GU10 | |
| Product Type | LED Bulbs | |
| Power | 3.5W | |
| Current | 32mA | |
| Incandescent Equivalent Wattage | 35W | |
| Series | CorePro | |
| Dimmable | No | |
| Lamp Shape | PAR 16 | |
| Colour | Warm White | |
| Colour Temperature | 2700K | |
| Voltage | 240V | |
| Luminous Flux | 255lm | |
| Colour Reference Code | 827 | |
| Lifespan | 15000h | |
| Diameter | 50mm | |
| Length | 54mm | |
| Standards/Approvals | EN 62471, EU RoHS | |
| Viewing Angle | 36° | |
| Colour Rendering Index CRI | 80% | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Lamp Base/Socket GU10 | ||
Product Type LED Bulbs | ||
Power 3.5W | ||
Current 32mA | ||
Incandescent Equivalent Wattage 35W | ||
Series CorePro | ||
Dimmable No | ||
Lamp Shape PAR 16 | ||
Colour Warm White | ||
Colour Temperature 2700K | ||
Voltage 240V | ||
Luminous Flux 255lm | ||
Colour Reference Code 827 | ||
Lifespan 15000h | ||
Diameter 50mm | ||
Length 54mm | ||
Standards/Approvals EN 62471, EU RoHS | ||
Viewing Angle 36° | ||
Colour Rendering Index CRI 80% | ||
- COO (Country of Origin):
- CN
The Philips Lighting LEDspots are a perfect fit for spot lighting and deliver warm halogen-like light. These GU10 LED spot lights are compatible with most existing fixtures with a GU10 LED base and are designed as a retrofit replacement for halogen or incandescent spots. CorePro LEDspots deliver significant energy savings and minimize maintenance costs.
EU RoHS compliant
Eye Comfort
Related links
- Philips Lighting CorePro GU10 LED GLS Bulb 3 W(35 W) Warm White, PAR 16 shape
- Philips Lighting CorePro GU10 LED Bulbs 4.6 W(50 W) Warm White, PAR 16 shape
- Philips Lighting CorePro GU10 LED GLS Bulb 4.6 W(50 W) Warm White PAR 16 shape
- Philips Lighting CorePro GU10 LED Bulbs 3.5 W(35 W) Cool White, PAR 16 shape
- Philips Lighting CorePro GU10 LED Bulbs 3.5 W(35 W) White, PAR 16 shape
- Philips Lighting CorePro GU10 LED GLS Bulb 3.5 W(35 W) Cool White, PAR 16 shape
- Philips Lighting CorePro GU10 LED GLS Bulb 3 W(35 W) Cool White, PAR 16 shape
- Philips Lighting Master GU10 LED Bulbs 5.5 W(50 W) Warm White, PAR 16 shape
