Philips Lighting CorePro GU10 LED Bulbs 3.5 W(35 W), 3000K, White, PAR 16 shape

Subtotal (1 unit)*

$99.11

(exc. GST)

$109.02

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 40 unit(s), ready to ship from another location
Units
Per unit
1 +$99.11

*price indicative

RS Stock No.:
311-756
Mfr. Part No.:
929001217999
Brand:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Lamp Base/Socket

GU10

Product Type

LED Bulbs

Power

3.5W

Current

32mA

Incandescent Equivalent Wattage

35W

Series

CorePro

Dimmable

No

Lamp Shape

PAR 16

Colour Temperature

3000K

Colour

White

Voltage

240V

Luminous Flux

265lm

Colour Reference Code

830

Lifespan

15000h

Diameter

50mm

Standards/Approvals

EN 62471

Length

54mm

Colour Rendering Index CRI

80%

Viewing Angle

36°

COO (Country of Origin):
CN
The Philips Lighting LEDspots are a perfect fit for spot lighting and deliver warm halogen-like light. These GU10 LED spot lights are compatible with most existing fixtures with a GU10 LED base and are designed as a retrofit replacement for halogen or incandescent spots. CorePro LEDspots deliver significant energy savings and minimize maintenance costs.

EU RoHS compliant

Eye Comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy