Philips Lighting Master GU10 LED GLS Bulb 5.5 W(50 W), 2700K, Warm White, PAR 16 shape
- RS Stock No.:
- 231-7026
- Mfr. Part No.:
- 929001347099
- Brand:
- Philips Lighting
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 231-7026
- Mfr. Part No.:
- 929001347099
- Brand:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Product Type | LED GLS Bulb | |
| Lamp Base/Socket | GU10 | |
| Power | 5.5W | |
| Current | 3mA | |
| Series | Master | |
| Incandescent Equivalent Wattage | 50W | |
| Dimmable | Yes | |
| Lamp Shape | PAR 16 | |
| Colour | Warm White | |
| Colour Temperature | 2700K | |
| Voltage | 240V | |
| Luminous Flux | 355lm | |
| Diameter | 50mm | |
| Colour Reference Code | 927 | |
| Lifespan | 40000h | |
| Standards/Approvals | CE, EU RoHS | |
| Length | 54mm | |
| Colour Rendering Index CRI | 97% | |
| Viewing Angle | 25 ° | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Product Type LED GLS Bulb | ||
Lamp Base/Socket GU10 | ||
Power 5.5W | ||
Current 3mA | ||
Series Master | ||
Incandescent Equivalent Wattage 50W | ||
Dimmable Yes | ||
Lamp Shape PAR 16 | ||
Colour Warm White | ||
Colour Temperature 2700K | ||
Voltage 240V | ||
Luminous Flux 355lm | ||
Diameter 50mm | ||
Colour Reference Code 927 | ||
Lifespan 40000h | ||
Standards/Approvals CE, EU RoHS | ||
Length 54mm | ||
Colour Rendering Index CRI 97% | ||
Viewing Angle 25 ° | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Philips Lighting LED spot MV ExpertColor bulb creates a warm and comfortable ambience for hospitality venues, homes and restaurants It creates such an ambience with superior lighting that has a customized spectrum, high CRI, and deep dimming feature. What's more the innovative, trim less lens design will also suit almost any interior decor with its clean and neat look. It is 5.5 watt bulb provides 50 W equivalent wattage and suitable for accent lighting. It has 25° beam angle.
It is trim less design with beautiful V-groove lens
It is EU RoHS compliant
It provides 40000 h nominal lifetime
Related links
- Philips Lighting Master GU10 LED GLS Bulb 5.5 W(50 W) Warm White, PAR 16 shape
- Philips Lighting MAS GU10 LED Bulbs 5.5 W(50 W) Warm White, PAR 16 shape
- Philips Lighting CorePro GU10 LED Bulbs 4.6 W(50 W) Warm White, PAR 16 shape
- Philips Lighting CorePro GU10 LED GLS Bulb 4.6 W(50 W) Warm White PAR 16 shape
- Philips Lighting CorePro GU10 LED Bulbs 3.5 W(35 W) Warm White, PAR 16 shape
- Philips Lighting CorePro GU10 LED GLS Bulb 3 W(35 W) Warm White, PAR 16 shape
- Philips MASTER GU10 LED GLS Bulb 5.5 W(50W) Warm White, PAR 16 shape
- Philips Lighting Master GU10 LED Reflector Lamp 3.9 W(35 W) Warm White, Reflector shape
