Philips Lighting CorePro GU10 LED Bulbs 3.5 W(35 W), 4000K, Cool White, PAR 16 shape
- RS Stock No.:
- 311-758
- Mfr. Part No.:
- 929001218099
- Brand:
- Philips Lighting
Subtotal (1 unit)*
$99.11
(exc. GST)
$109.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.11 |
*price indicative
- RS Stock No.:
- 311-758
- Mfr. Part No.:
- 929001218099
- Brand:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Lamp Base/Socket | GU10 | |
| Product Type | LED Bulbs | |
| Power | 3.5W | |
| Current | 32mA | |
| Series | CorePro | |
| Incandescent Equivalent Wattage | 35W | |
| Dimmable | No | |
| Lamp Shape | PAR 16 | |
| Colour Temperature | 4000K | |
| Colour | Cool White | |
| Voltage | 240V | |
| Luminous Flux | 275lm | |
| Colour Reference Code | 840 | |
| Diameter | 50mm | |
| Lifespan | 15000h | |
| Standards/Approvals | EN 62471 RG1 | |
| Length | 54mm | |
| Colour Rendering Index CRI | 80% | |
| Viewing Angle | 36° | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Lamp Base/Socket GU10 | ||
Product Type LED Bulbs | ||
Power 3.5W | ||
Current 32mA | ||
Series CorePro | ||
Incandescent Equivalent Wattage 35W | ||
Dimmable No | ||
Lamp Shape PAR 16 | ||
Colour Temperature 4000K | ||
Colour Cool White | ||
Voltage 240V | ||
Luminous Flux 275lm | ||
Colour Reference Code 840 | ||
Diameter 50mm | ||
Lifespan 15000h | ||
Standards/Approvals EN 62471 RG1 | ||
Length 54mm | ||
Colour Rendering Index CRI 80% | ||
Viewing Angle 36° | ||
- COO (Country of Origin):
- CN
The Philips Lighting LEDspots are a perfect fit for spot lighting and deliver warm halogen-like light. They are compatible with most existing fixtures with a GU10 or E14 holder and are designed as a retrofit replacement for halogen or incandescent spots. LED lamps deliver huge energy savings and minimize maintenance cost.
EU RoHS compliant
Eye Comfort
Related links
- Philips Lighting CorePro GU10 LED GLS Bulb 3.5 W(35 W) Cool White, PAR 16 shape
- Philips Lighting CorePro GU10 LED Bulbs 3.5 W(35 W) White, PAR 16 shape
- Philips Lighting CorePro GU10 LED Bulbs 3.5 W(35 W) Warm White, PAR 16 shape
- Philips Lighting CorePro GU10 LED GLS Bulb 3 W(35 W) Cool White, PAR 16 shape
- Philips Lighting CorePro GU10 LED GLS Bulb 4.6 W(50 W) Cool White, PAR 16 shape
- Philips Lighting CorePro GU10 LED GLS Bulb 3 W(35 W) Warm White, PAR 16 shape
- Philips Lighting CorePro GU10 LED Bulbs 4.6 W(50 W) White, PAR 16 shape
- Philips Lighting CorePro GU10 LED Bulbs 4.6 W(50 W) Warm White, PAR 16 shape
