RS Better World
Bailey Electric LED PL GX24q LED Bulbs, Neutral White, Clear, Single Ended shape
- RS Stock No.:
- 296-783
- Mfr. Part No.:
- 146318
- Brand:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
$34.16
(exc. GST)
$37.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 36 unit(s) ready to ship from another location
- Plus 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.16 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 296-783
- Mfr. Part No.:
- 146318
- Brand:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | GX24q | |
| Series | LED PL | |
| Lamp Shape | Single Ended | |
| Lens Colour | Clear | |
| Colour | Neutral White | |
| Lifespan | 30000h | |
| Length | 165mm | |
| Standards/Approvals | EN 12464-1, RoHS, EN 62471, EN 62612 | |
| Better World Verification | UK Energy Efficiency Label D | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Bulbs | ||
Lamp Base/Socket GX24q | ||
Series LED PL | ||
Lamp Shape Single Ended | ||
Lens Colour Clear | ||
Colour Neutral White | ||
Lifespan 30000h | ||
Length 165mm | ||
Standards/Approvals EN 12464-1, RoHS, EN 62471, EN 62612 | ||
Better World Verification UK Energy Efficiency Label D | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED PL Glass GX24 4-pin TC-TEL lamps replace compact fluorescent lamps without integrated ballast. Ideal for public spaces, corridors, offices, and orientation lighting, they offer the same shape, size, and glass construction for uniform light. These lamps connect directly to mains voltage AC and should not be used with Electronic Ballasts HF/ECG. Always disconnect ballast before use and refer to the manual before installation.
Nominal voltage 220 to 240 V
Nominal current 106 mA
Power factor 0.5
Related links
- Bailey Electric LED PL GX24q LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL G24Q LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL G23 LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL G24d LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL 2G11 LED Bulbs Clear, Single Ended shape
- Bailey Electric LED HID GU6.5 LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL G23 LED Bulbs Frost, Single Ended shape
- Bailey Electric LED PL 2G11 LED Bulbs Frost, Single Ended shape
