RS Better World
Bailey Electric LED PL G24Q LED Bulbs, Neutral White, Clear, Single Ended shape
- RS Stock No.:
- 296-780
- Mfr. Part No.:
- 146316
- Brand:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
$23.07
(exc. GST)
$25.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.07 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 296-780
- Mfr. Part No.:
- 146316
- Brand:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Lamp Base/Socket | G24Q | |
| Product Type | LED Bulbs | |
| Series | LED PL | |
| Lamp Shape | Single Ended | |
| Colour | Neutral White | |
| Lens Colour | Clear | |
| Lifespan | 30000h | |
| Length | 143mm | |
| Standards/Approvals | EN 62612, RoHS, EN 62471, EN 12464-1 | |
| Better World Product | Yes | |
| Better World Verification | UK Energy Efficiency Label D | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Lamp Base/Socket G24Q | ||
Product Type LED Bulbs | ||
Series LED PL | ||
Lamp Shape Single Ended | ||
Colour Neutral White | ||
Lens Colour Clear | ||
Lifespan 30000h | ||
Length 143mm | ||
Standards/Approvals EN 62612, RoHS, EN 62471, EN 12464-1 | ||
Better World Product Yes | ||
Better World Verification UK Energy Efficiency Label D | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED PL Glass G24 4-pin TC-DEL lamps replace compact fluorescent lamps without integrated ballast. Ideal for public spaces, corridors, offices, and orientation lighting, they offer the same shape, size, and glass construction for uniform light. Connect directly to mains voltage AC and do not use with Electronic Ballasts HF/ECG. Always disconnect ballast before use and follow the manual during installation.
Nominal voltage 220 to 240 V
Nominal current 48 mA
Power factor 0.5
- RS Stock No. 0296779
- Mfr. Part No. 146315
Each
$22.43
RS Better World
- RS Stock No. 0296783
- Mfr. Part No. 146318
Each
$34.16
RS Better World
- RS Stock No. 0296777
- Mfr. Part No. 146314
Each
$21.59
RS Better World
- RS Stock No. 0296774
- Mfr. Part No. 146312
Each
$20.96
Related links
- Bailey Electric LED PL G23 LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL 2G11 LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL GX24q LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL G24d LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL G24Q LED Bulbs Clear, Single Ended shape
- Bailey Electric LED HID GU6.5 LED Bulbs Clear, Single Ended shape
- Bailey Electric LED Corn E40 LED Corn Lamp Clear, Single Ended shape
- Bailey Electric LED PL G23 LED Bulbs Frost, Single Ended shape












