Bailey Electric LED HID GU6.5 LED Bulbs, Neutral White, Clear, Single Ended shape
- RS Stock No.:
- 296-732
- Distrelec Article No.:
- 303-89-824
- Mfr. Part No.:
- 145626
- Brand:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
$48.93
(exc. GST)
$53.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 60 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.93 |
*price indicative
- RS Stock No.:
- 296-732
- Distrelec Article No.:
- 303-89-824
- Mfr. Part No.:
- 145626
- Brand:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | GU6.5 | |
| Series | LED HID | |
| Lamp Shape | Single Ended | |
| Lens Colour | Clear | |
| Colour | Neutral White | |
| Lifespan | 15000h | |
| Length | 66mm | |
| Standards/Approvals | EN 62612, EN 62471, EN 12464-1, RoHS | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Bulbs | ||
Lamp Base/Socket GU6.5 | ||
Series LED HID | ||
Lamp Shape Single Ended | ||
Lens Colour Clear | ||
Colour Neutral White | ||
Lifespan 15000h | ||
Length 66mm | ||
Standards/Approvals EN 62612, EN 62471, EN 12464-1, RoHS | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv compact LED HID GU6.5 lamps are ideal as a replacement for ceramic metal halide lamps. These lamps are often used in shops, shop windows and museums. Installation: disconnect ballast, capacitor and igniter before use. Only suitable for temperatures up to 40°C inside the fixture. The LED light source can quickly malfunction due to overheating. Therefore not suitable for use in tight fixtures or fixtures where the reflector is close to the LED. Recommended to remove glass or cover from the fixture.
Colour White
Colour temperature 4000k to 4000k
Colour housing Colourless
Related links
- Bailey Electric LED PL G23 LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL 2G11 LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL G24Q LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL GX24q LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL G24d LED Bulbs Clear, Single Ended shape
- Bailey Electric LED HID G12 LED Bulbs Clear, Single Ended shape
- Bailey Electric LED Corn E40 LED Corn Lamp Clear, Single Ended shape
- Bailey Electric LED HID G12 LED Bulbs 8 W(20 W) Neutral White, Single Ended shape
