Bailey Electric LED PL 2G11 LED Bulbs, Neutral White, Frost, Single Ended shape
- RS Stock No.:
- 296-748
- Distrelec Article No.:
- 300-83-431
- Mfr. Part No.:
- 80100038473
- Brand:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
$43.77
(exc. GST)
$48.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 19 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.77 |
*price indicative
- RS Stock No.:
- 296-748
- Distrelec Article No.:
- 300-83-431
- Mfr. Part No.:
- 80100038473
- Brand:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | 2G11 | |
| Series | LED PL | |
| Lamp Shape | Single Ended | |
| Colour | Neutral White | |
| Lens Colour | Frost | |
| Lifespan | 20000h | |
| Standards/Approvals | IEC 62612, EN 62471, EN 12464-1, RoHS | |
| Length | 327mm | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Bulbs | ||
Lamp Base/Socket 2G11 | ||
Series LED PL | ||
Lamp Shape Single Ended | ||
Colour Neutral White | ||
Lens Colour Frost | ||
Lifespan 20000h | ||
Standards/Approvals IEC 62612, EN 62471, EN 12464-1, RoHS | ||
Length 327mm | ||
- COO (Country of Origin):
- NL
The Bailey Electric & Electronics bv LED PL 2G11 4-pin TC-L lamps replace compact fluorescent lamps without integrated ballasts. Designed for public areas, shops, offices, and hotels, they work with conventional ballasts by removing the starter or with electronic ballasts by disconnecting them. Operates in temperatures from -20°C to 40°C. Follow the manual for proper installation.
Socket 2G11
Colour White
Colour temperature 4000k to 4000k
Colour housing White
Related links
- Bailey Electric LED PL 2G11 LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL 2G7 4P LED Bulbs Frost, Single Ended shape
- Bailey Electric LED PL G23 LED Bulbs Frost, Single Ended shape
- Bailey Electric LED PL 2G11 LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL G24d LED Bulbs Frost, Single Ended shape
- Bailey Electric LED PL G23 LED Bulbs Frost, Single Ended shape
- Bailey Electric LED PL 2G7 LED Bulbs Frost, Single Ended shape
- Bailey Electric LED PL 2G7 4P LED Bulbs Frost, Single Ended shape
