Bailey Electric Low Voltage LED Bulb E27 LED Bulbs, Warm White, Clear, Pear shape
- RS Stock No.:
- 296-723
- Distrelec Article No.:
- 303-89-813
- Mfr. Part No.:
- 145610
- Brand:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
$32.84
(exc. GST)
$36.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.84 |
*price indicative
- RS Stock No.:
- 296-723
- Distrelec Article No.:
- 303-89-813
- Mfr. Part No.:
- 145610
- Brand:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Lamp Base/Socket | E27 | |
| Product Type | LED Bulbs | |
| Series | Low Voltage LED Bulb | |
| Lamp Shape | Pear | |
| Colour | Warm White | |
| Lens Colour | Clear | |
| Lifespan | 15000h | |
| Length | 105mm | |
| Standards/Approvals | EN 62612, EN 62471, RoHS, EN 12464-1 | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Lamp Base/Socket E27 | ||
Product Type LED Bulbs | ||
Series Low Voltage LED Bulb | ||
Lamp Shape Pear | ||
Colour Warm White | ||
Lens Colour Clear | ||
Lifespan 15000h | ||
Length 105mm | ||
Standards/Approvals EN 62612, EN 62471, RoHS, EN 12464-1 | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED filament lamps can be seen as the modern sustainable version of the old incandescent lamp. The so called filaments replace the traditional filament, making the lamps many times more energy efficient and last much longer. This low voltage series is especially suitable for rooms where one is not on the usual high voltage network. Think of boats, cellars, garages and storage areas.
Socket E27
Colour White
Colour temperature 2700k to 2700k
Colour housing Other
Related links
- Bailey Electric Low Voltage LED Bulb E27 LED Bulbs Clear, Pear shape
- Bailey Electric Ecobasic LED Bulb E27 LED Bulbs Clear, Pear shape
- Bailey Electric Low Voltage LED Bulb E27 LED Bulbs 7 W(60 W) Warm White, Pear shape
- Bailey Electric Low Voltage LED Bulb E27 LED Bulbs 7 W(57 W) Warm White, Pear shape
- Bailey Electric LED Filament GLS E27 LED Bulbs Clear, Pear shape
- Bailey Electric Ecobasic LED Bulb E27 LED Bulbs Clear, Pear shape
- Bailey Electric Low voltage E27 LED Bulbs 7 W(60 W) Warm White, Pear shape
- Bailey Electric Low Voltage LED Bulb B22D LED Bulbs Clear, Globe shape
