Bailey Electric A60 E27 LED 7 W(60 W), 3000K, White, Pear shape

Subtotal (1 unit)*

$46.55

(exc. GST)

$51.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$46.55

*price indicative

RS Stock No.:
711-955
Mfr. Part No.:
146893
Brand:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Lamp Base/Socket

E27

Product Type

LED

Power

7W

Current

1.2A

Incandescent Equivalent Wattage

60W

Series

A60

Dimmable

No

Lamp Shape

Pear

Colour

White

Colour Temperature

3000K

Voltage

60V

Luminous Flux

806lm

Colour Reference Code

Warm White

Diameter

60mm

Lifespan

15000h

Length

108mm

Colour Rendering Index CRI

89%

Viewing Angle

170 °

COO (Country of Origin):
CN
The Bailey Electric & Electronics bv LED bulb is designed specifically for versatile usage in areas lacking a standard high-voltage power grid. With its impressive compatibility for both AC and DC current, this bulb operates efficiently across a wide voltage range of 12 to 60 volts. Constructed from Durable plastic, it provides reliable lighting solutions Ideal for boats, basements, and remote locations. Generating a luminous flux of 806 lumens with a warm white colour temperature of 3000K, it not only ensures optimal visibility but also elegantly enhances your space. This LED bulb is perfect for those seeking energy-efficient lighting solutions without compromising on performance or versatility.

Operates efficiently within a wide voltage range of 12 to 60 volts

Ideal for low-voltage applications on boats, in garages, or remote areas

Produces a warm white light with a colour temperature of 3000K

Delivers a luminous flux of 806 lumens, ensuring bright illumination

Constructed from sturdy plastic for enhanced durability in varied conditions

Perfectly suitable for both AC and DC current types

Boasts a beam angle of 170°, offering expansive light distribution

Non-dimmable, simplifying installation and usage for Basic lighting needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy