JKL Components Z-G4-12WW G-4 LED Array 12-LEDs White LED
- RS Stock No.:
- 896-8392
- Mfr. Part No.:
- Z-G4-12WW
- Brand:
- JKL Components
This image is representative of the product range
Get a bulk buy discount
Add 7 more to save $1.82
View bulk pricing optionsSubtotal (1 unit)*
$10.45
(exc. GST)
$11.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- 3 left, ready to ship
- Plus 5 left, ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 6 | $10.45 | - |
| 7 - 34 | $10.19 | $1.82 |
| 35 + | $8.38 | $72.45 |
*price indicative
- RS Stock No.:
- 896-8392
- Mfr. Part No.:
- Z-G4-12WW
- Brand:
- JKL Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JKL Components | |
| Number of LEDs | 12 | |
| Product Type | LED Array | |
| LED Colour | White | |
| Current | 200mA | |
| Connection Type | Solder | |
| Outside Diameter | 31.5mm | |
| Fixing Hole Diameter | 160μm | |
| Onboard Driver | Yes | |
| LED Voltage | 12V | |
| Standards/Approvals | RoHS | |
| Output Type | Constant Current | |
| Series | G-4 | |
| Power Dissipation | 2.2mW | |
| Automotive Standard | No | |
| Secondary Optics Included | Yes | |
| Select all | ||
|---|---|---|
Brand JKL Components | ||
Number of LEDs 12 | ||
Product Type LED Array | ||
LED Colour White | ||
Current 200mA | ||
Connection Type Solder | ||
Outside Diameter 31.5mm | ||
Fixing Hole Diameter 160μm | ||
Onboard Driver Yes | ||
LED Voltage 12V | ||
Standards/Approvals RoHS | ||
Output Type Constant Current | ||
Series G-4 | ||
Power Dissipation 2.2mW | ||
Automotive Standard No | ||
Secondary Optics Included Yes | ||
- COO (Country of Origin):
- CN
G-4 Series 2-Pin LED Arrays
A range of white LED arrays from the G-4 series by JKL Components. They are mounted via two through-hole pins. They are ideal replacements for incandescent lamps in existing applications.
JKL Components LED Modules
Related links
- JKL Components Z-G4-9CW Z-G4 LED Array 9-LEDs White LED (6000k)
- Intelligent Horticultural Solutions IHR-OX12-6NW3HR3FR-SC221-W2. OSLON LED Array 12-LEDs White Blue, Red LED
- Intelligent Horticultural Solutions IHR-OX12-6HR3DB3FR-SC221-W2. OSLON LED Array 12-LEDs Hyper Red LED
- Intelligent Horticultural Solutions IHR-OX12- 2F3H3NW4D-SC221-W2. OSLON LED Array 12-LEDs Blue Green, White LED
- Intelligent Horticultural Solutions IHR-OX12-1FR9HR2NW-SC221-W2. OSLON LED Array 12-LEDs Red LED
- Intelligent Horticultural Solutions IHR-OX12-9NW3HR-SC221-W2. OSLON LED Array 12-LEDs
- Intelligent Horticultural Solutions IHR-OX12-3HR1FR8DB-SC221-W2. OSLON LED Array 12-LEDs
- Intelligent Horticultural Solutions IHR-OX12-6NW4HR2FR-SC221-W2. OSLON LED Array 12-LEDs Neutral White LED (4000k)
