Intelligent LED Solutions ILH-OP04-TRGR-SC221-WIR200. OSLON Pure 1010 4 PowerStar LED Circular Array 4-LEDs Green LED

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$26.11

(exc. GST)

$28.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$26.11
5 - 9$25.31
10 - 24$24.52
25 - 49$24.01
50 +$23.50

*price indicative

RS Stock No.:
226-9517
Distrelec Article No.:
302-96-126
Mfr. Part No.:
ILH-OP04-TRGR-SC221-WIR200.
Brand:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

Product Type

LED Circular Array

Number of LEDs

4

LED Colour

Green

Current

1A

Typical Luminous Flux

856lm

Radiant Flux

7.6W

Outside Diameter

20mm

Connection Type

Solder

Fixing Hole Diameter

2mm

Onboard Driver

Yes

LED Voltage

10.8V, 12.8V

Standards/Approvals

RoHS

Output Type

Constant Voltage

Power Dissipation

7.6W

Series

OSLON Pure 1010 4 PowerStar

Automotive Standard

No

Secondary Optics Included

Yes

COO (Country of Origin):
GB
The Intelligent LED Solutions OSLON pure 1010 LEDs can be driven up to 1000mA while OSRAMs latest power chip technology remains efficient even at the highest drive currents. The LEDs are lambertian emitter and a real chip scale package presenting the highest luminance available on the market. A low thermal resistance of 7.7K/W ensures cool running and a highly efficient product. The power stars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management and available with 200mm wire as standard.

Up to 100,000 hours lifetime to 70% of original brightness

Allow easy installation

PowerStars can be linked together to produce longer chains

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy