Intelligent LED Solutions ILH-OP04-WH90-SC221-WIR200. OSLON Pure 1010 4 PowerStar LED Circular Array 4-LEDs White LED

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

$21.51

(exc. GST)

$23.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$21.51-
5 - 9$20.275%
10 - 24$19.638%
25 - 49$19.2210%
50 +$18.8112%

*price indicative

RS Stock No.:
226-9519
Distrelec Article No.:
302-96-128
Mfr. Part No.:
ILH-OP04-WH90-SC221-WIR200.
Brand:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

Product Type

LED Circular Array

Number of LEDs

4

LED Colour

White

Colour Temperature

5000K

Current

700mA

Typical Luminous Flux

340lm

Radiant Flux

3.92W

Connection Type

Solder

Outside Diameter

20mm

Fixing Hole Diameter

2mm

Onboard Driver

Yes

LED Voltage

10.4V, 12.8V

Standards/Approvals

RoHS

Series

OSLON Pure 1010 4 PowerStar

Secondary Optics Included

Yes

Automotive Standard

No

Output Type

Constant Voltage

Power Dissipation

7.84W

COO (Country of Origin):
GB
The Intelligent LED Solutions OSLON pure 1010 LEDs can be driven up to 700mA while OSRAMs latest power chip technology remains efficient even at the highest drive currents. The LEDs are lambertian emitter and a real chip scale package presenting the highest luminance available on the market. A low thermal resistance of 7.2K/W ensures cool running and a highly efficient product. The power stars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management and available with 200mm wire as standard.

Up to 100,000 hours lifetime to 70% of original brightness

Allow easy installation

PowerStars can be linked together to produce longer chains

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy