RS Better World
Intelligent LED Solutions ILH-OT01-WH90-SC221-WIR200-1 OSTUNE E3030 Power Chip LED 1-LEDs White LED (5000K)
- RS Stock No.:
- 251-5115
- Mfr. Part No.:
- ILH-OT01-WH90-SC221-WIR200-1
- Brand:
- Intelligent LED Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$10.55
(exc. GST)
$11.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $10.55 |
| 5 - 9 | $10.03 |
| 10 - 24 | $9.42 |
| 25 + | $8.87 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 251-5115
- Mfr. Part No.:
- ILH-OT01-WH90-SC221-WIR200-1
- Brand:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Product Type | Power Chip LED | |
| Number of LEDs | 1 | |
| LED Colour | White | |
| Colour Temperature | 5000K | |
| Current | 200mA | |
| Typical Luminous Flux | 45lm | |
| Radiant Flux | 0.45W | |
| LED Voltage | 2.9V, 3.5V | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Verification | UK Energy Efficiency Label D | |
| Series | OSTUNE E3030 | |
| Power Dissipation | 0.45W | |
| Automotive Standard | No | |
| Secondary Optics Included | Yes | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type Power Chip LED | ||
Number of LEDs 1 | ||
LED Colour White | ||
Colour Temperature 5000K | ||
Current 200mA | ||
Typical Luminous Flux 45lm | ||
Radiant Flux 0.45W | ||
LED Voltage 2.9V, 3.5V | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Verification UK Energy Efficiency Label D | ||
Series OSTUNE E3030 | ||
Power Dissipation 0.45W | ||
Automotive Standard No | ||
Secondary Optics Included Yes | ||
- COO (Country of Origin):
- GB
THE INTELLIGENT LED SOLUTIONS led has a thermal resistance of 45K/W ensures cool running and a highly efficient product. This LEDs are compact, powerful LED light sources built on aluminium substrates for optimal thermal management. These are available with 200mm wires as standard.
Upto 100,000 Hour lifetime to 70% of original brightness
Mounting holes using M3 screws allow easy installation
Available with 200mm connecting wires
Current Range 3mA to 200mA
Thermal Resistance 45K/W
Related links
- Intelligent LED Solutions ILH-OT01-UL90-SC221-WIR200-1 Power Chip LED 1-LEDs Ultra White LED (5000k)
- Intelligent LED Solutions ILH-OT01-WM90-SC221-WIR200-1 Power Chip LED 1-LEDs White LED (3000k)
- Intelligent LED Solutions ILH-OT01-HW90-SC221-WIR200-1 Power Chip LED 1-LEDs Hot White LED (2700k)
- Intelligent LED Solutions ILH-OT01-NW90-SC221-WIR200-1 Power Chip LED 1-LEDs Neutral White LED (4000k)
- Intelligent LED Solutions ILH-OC01-WH90-SC221-WIR200. OSCONIQ C2424 1 PowerStar LED Array 1-LEDs White LED (5000k)
- Intelligent LED Solutions ILH-OC04-WH90-SC221-WIR200. OSCONIQ C2424 4 PowerStar LED Array 4-LEDs White LED (5000k)
- Intelligent LED Solutions ILH-OG01-WH80-SC221-WIR200. OSLON Square 1+ PowerStar LED Array 1-LEDs White LED (5000k)
- Intelligent LED Solutions ILH-OP01-WH90-SC221-WIR200. OSLON Pure 1010 1 PowerStar LED Circular Array 1-LEDs White LED
