RS Better World
Intelligent LED Solutions ILH-OT01-UL90-SC221-WIR200-1 Power Chip LED 1-LEDs Ultra White LED (5000K)
- RS Stock No.:
- 251-5114
- Distrelec Article No.:
- 303-80-591
- Mfr. Part No.:
- ILH-OT01-UL90-SC221-WIR200-1
- Brand:
- Intelligent LED Solutions
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
$11.66
(exc. GST)
$12.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $11.66 | - |
| 5 - 9 | $11.06 | 5% |
| 10 - 24 | $10.39 | 10% |
| 25 + | $9.76 | 16% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 251-5114
- Distrelec Article No.:
- 303-80-591
- Mfr. Part No.:
- ILH-OT01-UL90-SC221-WIR200-1
- Brand:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Product Type | Power Chip LED | |
| Number of LEDs | 1 | |
| LED Colour | Ultra White | |
| Colour Temperature | 5000K | |
| Current | 200mA | |
| Typical Luminous Flux | 4.5lm | |
| Radiant Flux | 0.45W | |
| Connection Type | 200 mm | |
| LED Voltage | 2.9V, 3.5V | |
| Standards/Approvals | No | |
| Better World Verification | UK Energy Efficiency Label D | |
| Better World Product | Yes | |
| Power Dissipation | 0.45W | |
| Secondary Optics Included | Yes | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type Power Chip LED | ||
Number of LEDs 1 | ||
LED Colour Ultra White | ||
Colour Temperature 5000K | ||
Current 200mA | ||
Typical Luminous Flux 4.5lm | ||
Radiant Flux 0.45W | ||
Connection Type 200 mm | ||
LED Voltage 2.9V, 3.5V | ||
Standards/Approvals No | ||
Better World Verification UK Energy Efficiency Label D | ||
Better World Product Yes | ||
Power Dissipation 0.45W | ||
Secondary Optics Included Yes | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
THE INTELLIGENT LED SOLUTIONS led has a thermal resistance of 45K/W ensures cool running and a highly efficient product. This LEDs are compact, powerful LED light sources built on aluminium substrates for optimal thermal management. These are available with 200mm wires as standard.
Upto 100,000 Hour lifetime to 70% of original brightness
Mounting holes using M3 screws allow easy installation
Available with 200mm connecting wires
Current Range 3mA to 200mA
Thermal Resistance 45K/W
Related links
- Intelligent LED Solutions ILH-OT01-WH90-SC221-WIR200-1 OSTUNE E3030 Power Chip LED 1-LEDs White LED (5000k)
- Intelligent LED Solutions ILH-OT01-WM90-SC221-WIR200-1 Power Chip LED 1-LEDs White LED (3000k)
- Intelligent LED Solutions ILH-OT01-HW90-SC221-WIR200-1 Power Chip LED 1-LEDs Hot White LED (2700k)
- Intelligent LED Solutions ILH-OT01-NW90-SC221-WIR200-1 Power Chip LED 1-LEDs Neutral White LED (4000k)
- Intelligent LED Solutions ILH-OP01-UL90-SC221-WIR200. OSLON Pure 1010 1 PowerStar LED Circular Array 1-LEDs Ultra White
- Intelligent LED Solutions ILH-OC04-UL90-SC221-WIR200. OSCONIQ C2424 4 PowerStar LED Array 4-LEDs Ultra White LED (6500k)
- Intelligent LED Solutions ILH-OC01-UL90-SC221-WIR200. OSCONIQ C2424 1 PowerStar LED Array 1-LEDs Ultra White LED (6500k)
- Intelligent LED Solutions ILH-OP04-UL90-SC221-WIR200. OSLON Pure 1010 4 PowerStar LED Circular Array 4-LEDs Ultra White
