Intelligent LED Solutions ILH-OC01-WH90-SC221-WIR200. OSCONIQ C2424 1 PowerStar LED Array 1-LEDs White LED (5000K)
- RS Stock No.:
- 216-9844
- Distrelec Article No.:
- 302-96-100
- Mfr. Part No.:
- ILH-OC01-WH90-SC221-WIR200.
- Brand:
- Intelligent LED Solutions
Add 5 more to save $1.95
View bulk pricing optionsSubtotal (1 unit)*
$13.16
(exc. GST)
$14.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 32 unit(s) shipping from 23 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $13.16 | - |
| 5 - 9 | $12.77 | $1.95 |
| 10 - 24 | $12.36 | $8.00 |
| 25 - 49 | $12.12 | $26.00 |
| 50 + | $11.87 | $64.50 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 216-9844
- Distrelec Article No.:
- 302-96-100
- Mfr. Part No.:
- ILH-OC01-WH90-SC221-WIR200.
- Brand:
- Intelligent LED Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Product Type | LED Array | |
| Number of LEDs | 1 | |
| LED Colour | White | |
| Colour Temperature | 5000K | |
| Current | 1.5A | |
| Typical Luminous Flux | 240lm | |
| Outside Diameter | 20mm | |
| Connection Type | Solder | |
| Fixing Hole Diameter | 2mm | |
| Onboard Driver | Yes | |
| LED Voltage | 3.2V | |
| Standards/Approvals | RoHS | |
| Better World Verification | UK Energy Efficiency Label D | |
| Better World Product | Yes | |
| Automotive Standard | No | |
| Secondary Optics Included | Yes | |
| Series | OSCONIQ C2424 1 PowerStar | |
| Power Dissipation | 1.96W | |
| Output Type | Constant Voltage | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type LED Array | ||
Number of LEDs 1 | ||
LED Colour White | ||
Colour Temperature 5000K | ||
Current 1.5A | ||
Typical Luminous Flux 240lm | ||
Outside Diameter 20mm | ||
Connection Type Solder | ||
Fixing Hole Diameter 2mm | ||
Onboard Driver Yes | ||
LED Voltage 3.2V | ||
Standards/Approvals RoHS | ||
Better World Verification UK Energy Efficiency Label D | ||
Better World Product Yes | ||
Automotive Standard No | ||
Secondary Optics Included Yes | ||
Series OSCONIQ C2424 1 PowerStar | ||
Power Dissipation 1.96W | ||
Output Type Constant Voltage | ||
- COO (Country of Origin):
- GB
- RS Stock No. 9140337
- Mfr. Part No. ILH-OG01-ULWH-SC221-WIR200.
- RS Stock No. 2169845
- Mfr. Part No. ILH-OC01-WM90-SC221-WIR200.
- RS Stock No. 2169841
- Mfr. Part No. ILH-OC01-ST90-SC221-WIR200.
- RS Stock No. 9140324
- Mfr. Part No. ILH-OG01-NUWH-SC221-WIR200.
Related links
- Intelligent LED Solutions ILH-OC01-WM90-SC221-WIR200. OSCONIQ C2424 1 PowerStar LED Array 1-LEDs White LED (3000k)
- Intelligent LED Solutions ILH-OC01-NW90-SC221-WIR200 OSCONIQ C2424 1 PowerStar LED Array 1-LEDs Neutral White LED
- Intelligent LED Solutions ILH-OC01-ST90-SC221-WIR200. OSCONIQ C2424 1 PowerStar LED Array 1-LEDs Street White LED
- Intelligent LED Solutions ILH-OC01-UL90-SC221-WIR200. OSCONIQ C2424 1 PowerStar LED Array 1-LEDs Ultra White LED (6500k)
- Intelligent LED Solutions ILH-OC01-HW90-SC221-WIR200. OSCONIQ C2424 1 PowerStar LED Array 1-LEDs Hot White LED (2700k)
- Intelligent LED Solutions ILH-OC04-WH90-SC221-WIR200. OSCONIQ C2424 4 PowerStar LED Array 4-LEDs White LED (5000k)
- Intelligent LED Solutions ILH-OC04-WM90-SC221-WIR200. OSCONIQ C2424 4 PowerStar LED Array 4-LEDs White LED (3000k)
- Intelligent LED Solutions ILH-OP01-WH90-SC221-WIR200. OSLON Pure 1010 1 PowerStar LED Circular Array 1-LEDs White LED











